Part Details for FX2-68P-1.27SV(71) by Hirose Electric Co Ltd
Overview of FX2-68P-1.27SV(71) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX2-68P-1.27SV(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2718
|
Newark | 1.27Mm Pitch Multi-Function Two Piece Connectors |Hirose(Hrs) FX2-68P-1.27SV(71) Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3600 / $6.0600 | Buy Now |
DISTI #
H10525-ND
|
DigiKey | CONN HEADER STR 68POS 1.27MM SMD Min Qty: 40 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.6280 | Buy Now |
DISTI #
FX2-68P-1.27SV(71)
|
Avnet Americas | Conn Wire to Board HDR 68 POS 1.27mm Solder ST SMD Tray - Trays (Alt: FX2-68P-1.27SV(71)) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 23 Weeks, 0 Days Container: Tray | 0 |
|
$3.7875 / $4.3935 | Buy Now |
DISTI #
798-FX268P127SV71
|
Mouser Electronics | Board to Board & Mezzanine Connectors HDR STR 68POS 1.27MM RoHS: Compliant | 0 |
|
$4.5000 / $6.4900 | Order Now |
|
Future Electronics | Board to Board & Mezzanine Connectors HDR STR 68POS 1.27MM RoHS: Compliant pbFree: Yes Min Qty: 560 Package Multiple: 40 Container: Tray | 0Tray |
|
$3.4500 / $3.5600 | Buy Now |
DISTI #
HIRFX2-68P-1.27SV(71)
|
Heilind Electronics | 572-2006-2-71 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4700 / $4.8200 | Buy Now |
|
Quest Components | 184 |
|
$4.1977 / $6.8070 | Buy Now | |
DISTI #
FX2-68P-1.27SV(71)
|
Avnet Americas | Conn Wire to Board HDR 68 POS 1.27mm Solder ST SMD Tray - Trays (Alt: FX2-68P-1.27SV(71)) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 23 Weeks, 0 Days Container: Tray | 0 |
|
$3.7875 / $4.3935 | Buy Now |
DISTI #
FX2-68P-1.27SV(71)
|
Avnet Americas | Conn Wire to Board HDR 68 POS 1.27mm Solder ST SMD Tray - Trays (Alt: FX2-68P-1.27SV(71)) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 23 Weeks, 0 Days Container: Tray | 0 |
|
$3.7875 / $4.3935 | Buy Now |
Part Details for FX2-68P-1.27SV(71)
FX2-68P-1.27SV(71) CAD Models
FX2-68P-1.27SV(71) Part Data Attributes
|
FX2-68P-1.27SV(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX2-68P-1.27SV(71)
Hirose Electric Co Ltd
Board Stacking Connector, 68 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 68 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FX2-68P-1.27SV(71)
This table gives cross-reference parts and alternative options found for FX2-68P-1.27SV(71). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX2-68P-1.27SV(71), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDWM-34-54-G-D-355-SM | Board Stacking Connector, 68 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | FX2-68P-1.27SV(71) vs HDWM-34-54-G-D-355-SM |
HDWM-34-01-G-D-280-SM | Board Stacking Connector, 68 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | FX2-68P-1.27SV(71) vs HDWM-34-01-G-D-280-SM |
FW-34-03-L-D-220-065-ES-A | Board Stacking Connector, 68 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | FX2-68P-1.27SV(71) vs FW-34-03-L-D-220-065-ES-A |
FW-34-05-L-D-506-120-A | Board Stacking Connector, 68 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FX2-68P-1.27SV(71) vs FW-34-05-L-D-506-120-A |
HDWM-34-58-S-D-585-SM | Board Stacking Connector, 68 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FX2-68P-1.27SV(71) vs HDWM-34-58-S-D-585-SM |
FW-34-03-L-D-312-065-ES | Board Stacking Connector, 68 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FX2-68P-1.27SV(71) vs FW-34-03-L-D-312-065-ES |
FW-34-03-L-D-233-065-A-P-T | Board Stacking Connector, 68 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, | Samtec Inc | FX2-68P-1.27SV(71) vs FW-34-03-L-D-233-065-A-P-T |
FW-34-03-L-D-312-065-ES-P- | Board Stacking Connector, 68 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, | Samtec Inc | FX2-68P-1.27SV(71) vs FW-34-03-L-D-312-065-ES-P- |
HDWM-34-01-S-D-330-SM | Board Stacking Connector, 68 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FX2-68P-1.27SV(71) vs HDWM-34-01-S-D-330-SM |
FW-34-05-L-D-411-065-A | Board Stacking Connector, 68 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FX2-68P-1.27SV(71) vs FW-34-05-L-D-411-065-A |