Part Details for FX20-100P-0.5SV15 by Hirose Electric Co Ltd
Overview of FX20-100P-0.5SV15 by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX20-100P-0.5SV15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H122386-ND
|
DigiKey | CONN HDR 100POS SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Tray |
676 In Stock |
|
$2.9452 / $5.4500 | Buy Now |
DISTI #
FX20-100P-0.5SV15
|
Avnet Americas | Conn Board to Board HDR 100 POS 0.5mm Solder ST SMD Bag - Trays (Alt: FX20-100P-0.5SV15) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.0500 / $3.5380 | Buy Now |
DISTI #
798-FX20-100P-05SV15
|
Mouser Electronics | Board to Board & Mezzanine Connectors RoHS: Compliant | 975 |
|
$2.9300 / $5.4400 | Buy Now |
|
Future Electronics | CONN HDR 100POS 0.5MM SMD RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Container: Tray | 0Tray |
|
$3.6300 / $3.9100 | Buy Now |
DISTI #
HIRFX20-100P-0.5SV15
|
Heilind Electronics | 570-1004-9-00 EACH | Americas - 0 in Stock |
|
$3.3750 / $4.0667 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7600 / $3.8800 | Buy Now |
DISTI #
FX20-100P-0.5SV15
|
Avnet Americas | Conn Board to Board HDR 100 POS 0.5mm Solder ST SMD Bag - Trays (Alt: FX20-100P-0.5SV15) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.0500 / $3.5380 | Buy Now |
DISTI #
FX20-100P-0.5SV15
|
TME | Connector: PCB to PCB, male, PIN: 100, 0.5mm, H: 13.2mm, FX20, SMT Min Qty: 720 | 0 |
|
$2.9800 | RFQ |
DISTI #
FX20-100P-0.5SV15
|
Avnet Americas | Conn Board to Board HDR 100 POS 0.5mm Solder ST SMD Bag - Trays (Alt: FX20-100P-0.5SV15) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.0500 / $3.5380 | Buy Now |
DISTI #
000000000005247018
|
Sager | Board to Board & Mezzanine Connectors Min Qty: 1 | 0 |
|
$2.6600 / $3.2600 | Buy Now |
Part Details for FX20-100P-0.5SV15
FX20-100P-0.5SV15 CAD Models
FX20-100P-0.5SV15 Part Data Attributes
|
FX20-100P-0.5SV15
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX20-100P-0.5SV15
Hirose Electric Co Ltd
Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 70 mΩ | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.02 inch | |
Mating Contact Row Spacing | 0.106 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.1562 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.4826 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 |