-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FX20-100P-0.5SV20(10)-ND
|
DigiKey | CONN HDR 100POS SMD Min Qty: 60 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.0715 | Buy Now |
DISTI #
FX20-100P-0.5SV20(
|
Avnet Americas | [FunctionMAX 0.5mm Pitch, Board-to-Board Co - Trays (Alt: FX20-100P-0.5SV20() RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.2625 / $3.7845 | Buy Now |
DISTI #
798-FX20100P05SV2010
|
Mouser Electronics | Board to Board & Mezzanine Connectors RoHS: Compliant | 90 |
|
$3.8700 / $5.7900 | Buy Now |
|
Future Electronics | FX20 Series 100 Position 2 Row 0.50 mm Pitch Surface Mount Header Connector RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Container: Tray | 0Tray |
|
$4.0000 / $4.3000 | Buy Now |
DISTI #
HIRFX20-100P-0.5SV20(10)
|
Heilind Electronics | 570-1010-1-10 EACH | Americas - 0 in Stock |
|
$3.5938 / $4.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9800 / $5.1400 | Buy Now |
DISTI #
FX20-100P-0.5SV20(
|
Avnet Americas | [FunctionMAX 0.5mm Pitch, Board-to-Board Co - Trays (Alt: FX20-100P-0.5SV20() RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.2625 / $3.7845 | Buy Now |
DISTI #
FX20100P0.5SV20-10
|
TME | Connector: PCB to PCB, male, PIN: 100, 0.5mm, H: 18.2mm, FX20, SMT Min Qty: 480 | 0 |
|
$3.1800 | RFQ |
DISTI #
FX20-100P-0.5SV20(
|
Avnet Americas | [FunctionMAX 0.5mm Pitch, Board-to-Board Co - Trays (Alt: FX20-100P-0.5SV20() RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.2625 / $3.7845 | Buy Now |
DISTI #
000000000005247021
|
Sager | Board to Board & Mezzanine Connectors Min Qty: 1 | 0 |
|
$2.8300 / $3.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy