Part Details for FX20-140P-0.5SV20(10) by Hirose Electric Co Ltd
Overview of FX20-140P-0.5SV20(10) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX20-140P-0.5SV20(10)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK3072
|
Newark | [Functionmax ] 0.5Mm Pitch, Board-To-Board Connectors With Floating Structure |Hirose(Hrs) FX20-140P-0.5SV20(10) Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2400 / $7.0600 | Buy Now |
DISTI #
FX20-140P-0.5SV20(10)-ND
|
DigiKey | CONN HDR 140POS SMD Min Qty: 50 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.5520 | Buy Now |
DISTI #
FX20-140P-0.5SV20(10)
|
Avnet Americas | Connector Stacking Header 140 Position 20mm Stack Height 0.5mm Solder Straight Surface Mount - Trays (Alt: FX20-140P-0.5SV20(10)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tray | 0 |
|
$4.4125 / $5.1185 | Buy Now |
DISTI #
798-FX20140P05SV2010
|
Mouser Electronics | Board to Board & Mezzanine Connectors RoHS: Compliant | 0 |
|
$5.3000 / $7.5500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$4.3100 | Buy Now |
DISTI #
HIRFX20-140P-0.5SV20(10)
|
Heilind Electronics | 570-1012-7-10 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0400 / $6.9500 | Buy Now |
DISTI #
FX20-140P-0.5SV20(10)
|
Avnet Americas | Connector Stacking Header 140 Position 20mm Stack Height 0.5mm Solder Straight Surface Mount - Trays (Alt: FX20-140P-0.5SV20(10)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tray | 0 |
|
$4.4125 / $5.1185 | Buy Now |
DISTI #
FX20140P0.5SV20-10
|
TME | Connector: PCB to PCB, male, PIN: 140, 0.5mm, H: 18.2mm, FX20, SMT Min Qty: 400 | 0 |
|
$4.2500 | RFQ |
DISTI #
FX20-140P-0.5SV20(10)
|
Avnet Americas | Connector Stacking Header 140 Position 20mm Stack Height 0.5mm Solder Straight Surface Mount - Trays (Alt: FX20-140P-0.5SV20(10)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tray | 0 |
|
$4.4125 / $5.1185 | Buy Now |
Part Details for FX20-140P-0.5SV20(10)
FX20-140P-0.5SV20(10) CAD Models
FX20-140P-0.5SV20(10) Part Data Attributes
|
FX20-140P-0.5SV20(10)
Hirose Electric Co Ltd
Buy Now
|
Compare Parts:
FX20-140P-0.5SV20(10)
Hirose Electric Co Ltd
|
Samacsys Manufacturer | Hirose |