Part Details for FX20-80P-0.5SV15(10) by Hirose Electric Co Ltd
Overview of FX20-80P-0.5SV15(10) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX20-80P-0.5SV15(10)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK3107
|
Newark | [Functionmax ] 0.5Mm Pitch, Board-To-Board Connectors With Floating Structure |Hirose(Hrs) FX20-80P-0.5SV15(10) Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2000 / $4.7400 | Buy Now |
DISTI #
FX20-80P-0.5SV15(10)-ND
|
DigiKey | CONN HDR 80POS SMD 0.5MM Min Qty: 60 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.6305 | Buy Now |
DISTI #
FX20-80P-0.5SV15(1
|
Avnet Americas | FX20-80P-0.5SV15(10) - Trays (Alt: FX20-80P-0.5SV15(1) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.9625 / $3.4365 | Buy Now |
DISTI #
798-FX2080P05SV1510
|
Mouser Electronics | Board to Board & Mezzanine Connectors RoHS: Compliant | 0 |
|
$4.6300 / $5.3000 | Order Now |
|
Future Electronics | 80 Position 0.5mm SMD Header RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Container: Tray | 0Tray |
|
$4.5400 / $4.9100 | Buy Now |
DISTI #
HIRFX20-80P-0.5SV15(10)
|
Heilind Electronics | 570-1003-6-10 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6800 / $3.7700 | Buy Now |
DISTI #
FX2080P0.5SV15-10
|
TME | Connector: PCB to PCB, male, PIN: 80, 0.5mm, H: 13.2mm, FX20, SMT Min Qty: 720 | 0 |
|
$2.8900 | RFQ |
DISTI #
000000000005247042
|
Sager | Board to Board & Mezzanine Connectors Min Qty: 1 | 0 |
|
$2.5800 / $3.1700 | Buy Now |
Part Details for FX20-80P-0.5SV15(10)
FX20-80P-0.5SV15(10) CAD Models
FX20-80P-0.5SV15(10) Part Data Attributes:
|
FX20-80P-0.5SV15(10)
Hirose Electric Co Ltd
Buy Now
|
Compare Parts:
FX20-80P-0.5SV15(10)
Hirose Electric Co Ltd
|
Samacsys Manufacturer | Hirose |