-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK3106
|
Newark | [Functionmax ] 0.5Mm Pitch, Board-To-Board Connectors With Floating Structure |Hirose(Hrs) FX20-80P-0.5SV15 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7000 / $5.3600 | Buy Now |
DISTI #
H122385-ND
|
DigiKey | CONN HDR 80POS SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.2042 / $5.9300 | Buy Now |
DISTI #
FX20-80P-0.5SV15
|
Avnet Americas | Conn Board to Board HDR 80 POS 0.5mm Solder ST SMD Individual - Trays (Alt: FX20-80P-0.5SV15) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.3500 / $3.8860 | Buy Now |
DISTI #
798-FX2080P05SV15
|
Mouser Electronics | Board to Board & Mezzanine Connectors 80P 0.5MM PITCH, STR HDR 15MM HT RoHS: Compliant | 0 |
|
$3.1500 / $5.9200 | Order Now |
|
Future Electronics | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold RoHS: Compliant pbFree: Yes Min Qty: 720 Package Multiple: 60 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$3.0600 / $3.1400 | Buy Now |
DISTI #
HIRFX20-80P-0.5SV15
|
Heilind Electronics | 570-1003-6-00 EACH | Americas - 0 in Stock |
|
$2.6154 / $3.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0500 / $5.2800 | Buy Now |
DISTI #
FX20-80P-0.5SV15
|
TME | Connector: PCB to PCB, male, PIN: 80, 0.5mm, H: 13.2mm, FX20, SMT Min Qty: 720 | 0 |
|
$3.5100 | RFQ |
DISTI #
570-1003-6-00
|
Avnet Abacus | Conn Board to Board HDR 80 POS 0.5mm Solder ST SMD Individual - Tape and Reel (Alt: 570-1003-6-00) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S312300632918
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant Container: Bulk | 118 |
|
$1.8500 / $3.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FX20-80P-0.5SV15
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX20-80P-0.5SV15
Hirose Electric Co Ltd
Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 70 mΩ | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.02 inch | |
Mating Contact Row Spacing | 0.106 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.15 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 |