There are no models available for this part yet.
Overview of FX23-100P-0.5SV15(01) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0035-100P | Rochester Electronics LLC | CLF1G0035-100 - 100W Broadband RF power GaN HEMT | |
B3221B7L1112A0E100 | Amphenol Communications Solutions | BTB Connector, P=0.50mm, H=8.4mm, Vertical orientation, Plug, 100P, With MYLAR | |
B3291B7L1112A0E100 | Amphenol Communications Solutions | BTB Connector, P=0.50mm, H=5.0mm, Vertical orientation, Socket, 100P, With MYLAR |
Price & Stock for FX23-100P-0.5SV15(01) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK3122
|
Newark | [Functionmax ] 0.5Mm Pitch, Power & Signal Hybrid, Floating, High-Speed |Hirose(Hrs) FX23-100P-0.5SV15(01) RoHS: Not Compliant Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7000 / $7.5800 | Buy Now | |
DISTI #
26-FX23-100P-0.5SV15(01)-ND
|
DigiKey | CONN HDR 100POS SMD GOLD Min Qty: 72 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.0350 | Buy Now | |
DISTI #
FX23-100P-0.5SV15(
|
Avnet Americas | Connector Stacking Header 100 Position 15mm Stack Height 0.5mm Solder Straight Surface Mount - Trays (Alt: FX23-100P-0.5SV15() RoHS: Compliant Min Qty: 72 Package Multiple: 72 Container: Tray | 0 |
|
RFQ | ||
DISTI #
798-FX23100P05SV1501
|
Mouser Electronics | Board to Board & Mezzanine Connectors RoHS: Compliant | 0 |
|
$5.6900 / $8.1200 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.3500 / $7.2900 | Buy Now | ||
DISTI #
000000000006068011
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now |
CAD Models for FX23-100P-0.5SV15(01) by Hirose Electric Co Ltd
Part Data Attributes for FX23-100P-0.5SV15(01) by Hirose Electric Co Ltd
FX23-100P-0.5SV15(01)
Hirose Electric Co Ltd
|
|
---|---|
Samacsys Manufacturer
|
Hirose
|
Want to compare parts?
-
FX23-100P-0.5SV15(01)Hirose Electric Co LtdVS
-