-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0035-100P | Rochester Electronics LLC | CLF1G0035-100 - 100W Broadband RF power GaN HEMT | |
B3221B7L1112A0E100 | Amphenol Communications Solutions | BTB Connector, P=0.50mm, H=8.4mm, Vertical orientation, Plug, 100P, With MYLAR | |
B3291B7L1112A0E100 | Amphenol Communications Solutions | BTB Connector, P=0.50mm, H=5.0mm, Vertical orientation, Socket, 100P, With MYLAR |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK3125
|
Newark | [Functionmax ] 0.5Mm Pitch, Power & Signal Hybrid, Floating, High-Speed |Hirose(Hrs) FX23-100P-0.5SV15B RoHS: Not Compliant Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7600 / $5.4000 | Buy Now |
DISTI #
FX23-100P-0.5SV15B-ND
|
DigiKey | CONN HDR Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
72 In Stock |
|
$3.4855 / $6.0100 | Buy Now |
DISTI #
FX23-100P-0.5SV15B
|
Avnet Americas | Conn Stacking HDR 100 POS 15mm, 25mm Stack Height 0.5mm Solder ST SMD Tray - Trays (Alt: FX23-100P-0.5SV15B) RoHS: Not Compliant Min Qty: 72 Package Multiple: 72 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
798-FX23100P05SV15B
|
Mouser Electronics | Board to Board & Mezzanine Connectors RoHS: Compliant | 0 |
|
$3.4800 / $6.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0800 / $5.3200 | Buy Now |
DISTI #
000000000005532563
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
DISTI #
573-3008-0-00
|
Avnet Abacus | Conn Stacking HDR 100 POS 15mm, 25mm Stack Height 0.5mm Solder ST SMD Tray - Tape and Reel (Alt: 573-3008-0-00) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S312300849916
|
Chip1Stop | Board-to-board connector RoHS: Compliant Container: Bulk | 698 |
|
$3.2700 / $5.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy