Part Details for FX23-100S-0.5SH(21) by Hirose Electric Co Ltd
Overview of FX23-100S-0.5SH(21) by Hirose Electric Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX23-100S-0.5SH(21)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK3131
|
Newark | [Functionmax ] 0.5Mm Pitch, Power & Signal Hybrid, Floating, High-Speed |Hirose(Hrs) FX23-100S-0.5SH(21) Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.6000 / $6.3600 | Buy Now |
DISTI #
FX23-100S-0.5SH(21
|
Avnet Americas | Connector Stacking Receptacle 100 Position 0.5mm Solder Right Angle Surface Mount - Tape and Reel (Alt: FX23-100S-0.5SH(21) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Reel | 0 |
|
$3.9750 / $4.6110 | Buy Now |
DISTI #
798-FX23100S05SH21
|
Mouser Electronics | Board to Board & Mezzanine Connectors | 0 |
|
$3.9600 / $4.4800 | Order Now |
DISTI #
HIRFX23-100S-0.5SH(21)
|
Heilind Electronics | 573-3405-0-21 REEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9500 / $8.2700 | Buy Now |
Part Details for FX23-100S-0.5SH(21)
FX23-100S-0.5SH(21) CAD Models
FX23-100S-0.5SH(21) Part Data Attributes
|
FX23-100S-0.5SH(21)
Hirose Electric Co Ltd
Buy Now
|
Compare Parts:
FX23-100S-0.5SH(21)
Hirose Electric Co Ltd
|
Samacsys Manufacturer | Hirose |