-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN RECEPT 0.5MM 100POS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK3132
|
Newark | Mezzanine Conn, Rcpt, 100Pos, 0.5Mm, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.5Mm, No. Of Rows:2Rows, No. Of Contacts:100Contacts, Connector Mounting:Surface Mount, Contact Material:Copper Alloy, Product Range:Fx23 Rohs Compliant: Yes |Hirose(Hrs) FX23-100S-0.5SV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 71 |
|
$2.5800 | Buy Now |
DISTI #
H125033-ND
|
DigiKey | CONN RCPT 100POS SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.6316 / $4.8700 | Buy Now |
DISTI #
FX23-100S-0.5SV
|
Avnet Americas | HISFX23-100S-0.5SV - Trays (Alt: FX23-100S-0.5SV) RoHS: Not Compliant Min Qty: 72 Package Multiple: 72 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$2.7375 / $3.1755 | Buy Now |
DISTI #
798-FX23-100S-0.5SV
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.5mm Pitch Recep STRT VERT MNT 100P RoHS: Compliant | 118 |
|
$2.6300 / $4.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 72 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$2.5300 | Buy Now |
DISTI #
HIRFX23-100S-0.5SV
|
Heilind Electronics | 573-3205-0-00 EACH | Americas - 0 in Stock |
|
$2.8154 / $3.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5700 / $4.3100 | Buy Now |
|
Quest Components | 15 |
|
$4.8620 / $7.2930 | Buy Now | |
DISTI #
FX23-100S-0.5SV
|
TME | FX23-100S-0.5SV Min Qty: 1152 | 0 |
|
$2.7000 | RFQ |
DISTI #
000000000005532567
|
Sager | Board to Board & Mezzanine Connectors 0.5mm Pitch Recep STRT VERT MNT 100P Min Qty: 1 | 0 |
|
$2.3700 / $2.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FX23-100S-0.5SV
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX23-100S-0.5SV
Hirose Electric Co Ltd
CONN RECEPT 0.5MM 100POS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |