Part Details for FX23-100S-0.5SV10(01) by Hirose Electric Co Ltd
Overview of FX23-100S-0.5SV10(01) by Hirose Electric Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD22100STZ | Analog Devices | VOUT TEMP SENSOR | |
AD22100SRZ | Analog Devices | VOUT TEMP SENSOR | |
AD22100SRZ-REEL7 | Analog Devices | VOUT TEMP SENSOR |
Price & Stock for FX23-100S-0.5SV10(01)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK3136
|
Newark | [Functionmax ] 0.5Mm Pitch, Power & Signal Hybrid, Floating, High-Speed |Hirose(Hrs) FX23-100S-0.5SV10(01) RoHS: Not Compliant Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3200 / $9.4400 | Buy Now |
DISTI #
FX23-100S-0.5SV10(
|
Avnet Americas | Connector Stacking Receptacle 100 Position 10mm Stack Height 0.5mm Solder Straight Surface Mount - Trays (Alt: FX23-100S-0.5SV10() RoHS: Compliant Min Qty: 72 Package Multiple: 72 Container: Tray | 0 |
|
RFQ | |
DISTI #
798-FX23100S05SV1001
|
Mouser Electronics | Board to Board & Mezzanine Connectors | 0 |
|
$5.7500 / $9.6500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.3900 / $9.2900 | Buy Now |
DISTI #
000000000006118931
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now |
Part Details for FX23-100S-0.5SV10(01)
FX23-100S-0.5SV10(01) CAD Models
FX23-100S-0.5SV10(01) Part Data Attributes
|
FX23-100S-0.5SV10(01)
Hirose Electric Co Ltd
Buy Now
|
Compare Parts:
FX23-100S-0.5SV10(01)
Hirose Electric Co Ltd
|
Samacsys Manufacturer | Hirose |