Part Details for FX23-100S-0.5SV10B by Hirose Electric Co Ltd
Overview of FX23-100S-0.5SV10B by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD22100STZ | Analog Devices | VOUT TEMP SENSOR | |
AD22100SRZ | Analog Devices | VOUT TEMP SENSOR | |
AD22100SRZ-REEL7 | Analog Devices | VOUT TEMP SENSOR |
Price & Stock for FX23-100S-0.5SV10B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK3138
|
Newark | [Functionmax ] 0.5Mm Pitch, Power & Signal Hybrid, Floating, High-Speed |Hirose(Hrs) FX23-100S-0.5SV10B RoHS: Not Compliant Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6000 / $6.3400 | Buy Now |
DISTI #
FX23-100S-0.5SV10B-ND
|
DigiKey | CONN RCPT Min Qty: 72 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8800 | Buy Now |
DISTI #
FX23-100S-0.5SV10B
|
Avnet Americas | Conn Stacking RCP 100 POS 25mm, 30mm Stack Height 0.5mm Solder ST SMD Tray - Trays (Alt: FX23-100S-0.5SV10B) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Container: Tray | 0 |
|
RFQ | |
DISTI #
798-FX23100S05SV10B
|
Mouser Electronics | Board to Board & Mezzanine Connectors RoHS: Compliant | 0 |
|
$4.7600 / $6.7900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6300 / $6.2400 | Buy Now |
DISTI #
000000000005532570
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
DISTI #
573-3308-3-00
|
Avnet Abacus | Conn Stacking RCP 100 POS 25mm, 30mm Stack Height 0.5mm Solder ST SMD Tray - Tape and Reel (Alt: 573-3308-3-00) RoHS: Compliant Min Qty: 576 Package Multiple: 576 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for FX23-100S-0.5SV10B
FX23-100S-0.5SV10B CAD Models
FX23-100S-0.5SV10B Part Data Attributes
|
FX23-100S-0.5SV10B
Hirose Electric Co Ltd
Buy Now
|
Compare Parts:
FX23-100S-0.5SV10B
Hirose Electric Co Ltd
|
Samacsys Manufacturer | Hirose |