There are no models available for this part yet.
Overview of FX23-120P-0.5SV15(01) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C256-120PC-G | Rochester Electronics | AM27C256 - 256Kb (32K x 8-Bit) CMOS OTP EPROM | |
AM27C512-120PI-G | Rochester Electronics | AM27C512 - 512Kb (64K x 8-Bit) CMOS OTP EPROM | |
10144517-121802LF | Amphenol Communications Solutions | ERGSTAK R1 120P |
Price & Stock for FX23-120P-0.5SV15(01) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK3140
|
Newark | [Functionmax ] 0.5Mm Pitch, Power & Signal Hybrid, Floating, High-Speed |Hirose(Hrs) FX23-120P-0.5SV15(01) RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4800 / $8.4600 | Buy Now | |
DISTI #
26-FX23-120P-0.5SV15(01)-ND
|
DigiKey | CONN HDR 120POS SMD GOLD Min Qty: 60 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.4613 | Buy Now | |
DISTI #
FX23-120P-0.5SV15(
|
Avnet Americas | Connector Stacking Header 120 Position 15mm Stack Height 0.5mm Solder Straight Surface Mount - Trays (Alt: FX23-120P-0.5SV15() RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Tray | 0 |
|
RFQ | ||
DISTI #
798-FX23120P05SV1501
|
Mouser Electronics | Board to Board & Mezzanine Connectors RoHS: Compliant | 0 |
|
$6.1300 / $8.6900 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.8600 / $8.1300 | Buy Now | ||
DISTI #
000000000006068013
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now |
CAD Models for FX23-120P-0.5SV15(01) by Hirose Electric Co Ltd
Part Data Attributes for FX23-120P-0.5SV15(01) by Hirose Electric Co Ltd
FX23-120P-0.5SV15(01)
Hirose Electric Co Ltd
|
|
---|---|
Samacsys Manufacturer
|
Hirose
|
Want to compare parts?
-
FX23-120P-0.5SV15(01)Hirose Electric Co LtdVS
-