There are no models available for this part yet.
Overview of FX23-120S-0.5SV(20) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLE32SN120SH1L | Murata Manufacturing Co Ltd | FB SMD 1210inch 12ohm POWRTRN | |
BLE32SN120SZ1L | Murata Manufacturing Co Ltd | FB SMD 1210inch 12ohm INFOTMT | |
BLE32SN120SN1L | Murata Manufacturing Co Ltd | FB SMD 1210inch 12ohm NONAUTO |
Price & Stock for FX23-120S-0.5SV(20) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK3149
|
Newark | [Functionmax ] 0.5Mm Pitch, Power & Signal Hybrid, Floating, High-Speed |Hirose(Hrs) FX23-120S-0.5SV(20) RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.6600 / $5.3000 | Buy Now | |
DISTI #
26-FX23-120S-0.5SV(20)CT-ND
|
DigiKey | CONN RCPT Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
800 In Stock |
|
$3.1770 / $5.8800 | Buy Now | |
DISTI #
FX23-120S-0.5SV(20
|
Avnet Americas | Conn Stacking RCP 120 POS 15mm, 20mm Stack Height 0.5mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: FX23-120S-0.5SV(20) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
798-FX23-120S-05SV20
|
Mouser Electronics | Board to Board & Mezzanine Connectors RoHS: Compliant | 0 |
|
$3.7600 / $5.8800 | Order Now | |
Onlinecomponents.com | 0.5mm Pitch, Power & Signal Hybrid, Floating, High-Speed RoHS: Compliant | 0 |
|
$3.2900 / $6.8900 | Buy Now | ||
DISTI #
000000000005628258
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | ||
DISTI #
573-3206-3-20
|
Avnet Abacus | Conn Stacking RCP 120 POS 15mm, 20mm Stack Height 0.5mm Solder ST SMD Emboss T/R (Alt: 573-3206-3-20) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for FX23-120S-0.5SV(20) by Hirose Electric Co Ltd
Part Data Attributes for FX23-120S-0.5SV(20) by Hirose Electric Co Ltd
FX23-120S-0.5SV(20)
Hirose Electric Co Ltd
|
|
---|---|
Samacsys Manufacturer
|
Hirose
|
Want to compare parts?
-
FX23-120S-0.5SV(20)Hirose Electric Co LtdVS
-