There are no models available for this part yet.
Overview of FX23-120S-0.5SV10B by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLE32SN120SH1L | Murata Manufacturing Co Ltd | FB SMD 1210inch 12ohm POWRTRN | |
BLE32SN120SZ1L | Murata Manufacturing Co Ltd | FB SMD 1210inch 12ohm INFOTMT | |
BLE32SN120SN1L | Murata Manufacturing Co Ltd | FB SMD 1210inch 12ohm NONAUTO |
Price & Stock for FX23-120S-0.5SV10B by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK3153
|
Newark | [Functionmax ] 0.5Mm Pitch, Power & Signal Hybrid, Floating, High-Speed |Hirose(Hrs) FX23-120S-0.5SV10B RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4400 / $7.3000 | Buy Now | |
DISTI #
FX23-120S-0.5SV10B-ND
|
DigiKey | CONN RCPT Min Qty: 60 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7333 | Buy Now | |
DISTI #
FX23-120S-0.5SV10B
|
Avnet Americas | FX23-120S-0.5SV10B - Trays (Alt: FX23-120S-0.5SV10B) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$4.5625 / $5.2925 | Buy Now | |
DISTI #
798-FX23-120S05SV10B
|
Mouser Electronics | Board to Board & Mezzanine Connectors RoHS: Compliant | 0 |
|
$4.5500 / $7.7900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$4.4600 | Buy Now | ||
DISTI #
HIRFX23-120S-0.5SV10B
|
Heilind Electronics | 573-3300-0-00 EACH | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.1700 / $5.8100 | Buy Now | ||
DISTI #
000000000005532579
|
Sager | Board to Board & Mezzanine Connectors Min Qty: 1 | 0 |
|
$4.5700 / $6.0900 | Buy Now | |
DISTI #
573-3300-0-00
|
Avnet Abacus | FX23-120S-0.5SV10B - Tape and Reel (Alt: 573-3300-0-00) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for FX23-120S-0.5SV10B by Hirose Electric Co Ltd
Part Data Attributes for FX23-120S-0.5SV10B by Hirose Electric Co Ltd
FX23-120S-0.5SV10B
Hirose Electric Co Ltd
|
|
---|---|
Samacsys Manufacturer
|
Hirose
|
Want to compare parts?
-
FX23-120S-0.5SV10BHirose Electric Co LtdVS
-