Part Details for FX23-20P-0.5SV15(01) by Hirose Electric Co Ltd
Overview of FX23-20P-0.5SV15(01) by Hirose Electric Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX23-20P-0.5SV15(01)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK3155
|
Newark | [Functionmax ] 0.5Mm Pitch, Power & Signal Hybrid, Floating, High-Speed |Hirose(Hrs) FX23-20P-0.5SV15(01) Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9400 / $4.4200 | Buy Now |
DISTI #
FX23-20P-0.5SV15(0
|
Avnet Americas | Connector Stacking Header 20 Position 15mm Stack Height 0.5mm Solder Straight Surface Mount - Trays (Alt: FX23-20P-0.5SV15(0) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Container: Tray | 0 |
|
$2.7625 / $3.2045 | Buy Now |
DISTI #
798-FX2320P05SV1501
|
Mouser Electronics | Board to Board & Mezzanine Connectors | 0 |
|
$2.6800 / $4.9600 | Order Now |
DISTI #
HIRFX23-20P-0.5SV15(01)
|
Heilind Electronics | 573-3001-0-01 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6200 / $4.3500 | Buy Now |
DISTI #
000000000006118936
|
Sager | Board to Board & Mezzanine Connectors Min Qty: 1 | 0 |
|
$2.4200 / $2.9700 | Buy Now |
Part Details for FX23-20P-0.5SV15(01)
FX23-20P-0.5SV15(01) CAD Models
FX23-20P-0.5SV15(01) Part Data Attributes
|
FX23-20P-0.5SV15(01)
Hirose Electric Co Ltd
Buy Now
|
Compare Parts:
FX23-20P-0.5SV15(01)
Hirose Electric Co Ltd
|
Samacsys Manufacturer | Hirose |