-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK3166
|
Newark | [Functionmax ] 0.5Mm Pitch, Power & Signal Hybrid, Floating, High-Speed |Hirose(Hrs) FX23-20S-0.5SV(20) Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.9800 / $3.3600 | Buy Now |
DISTI #
26-FX23-20S-0.5SV(20)CT-ND
|
DigiKey | CONN RCPT Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
394 In Stock |
|
$2.0316 / $3.7600 | Buy Now |
DISTI #
FX23-20S-0.5SV(20)
|
Avnet Americas | Conn Stacking RCP 20 POS 15mm, 20mm Stack Height 0.5mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: FX23-20S-0.5SV(20)) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Reel | 0 |
|
$2.1000 / $2.4360 | Buy Now |
DISTI #
798-FX23-20S-0.5SV20
|
Mouser Electronics | Board to Board & Mezzanine Connectors RoHS: Compliant | 0 |
|
$2.3200 / $2.6000 | Order Now |
DISTI #
HIRFX23-20S-0.5SV(20)
|
Heilind Electronics | 573-3201-0-20 REEL | Americas - 0 in Stock |
|
$2.3281 / $2.6667 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9000 / $2.4700 | Buy Now |
DISTI #
000000000005628261
|
Sager | Board to Board & Mezzanine Connectors Min Qty: 400 | 0 |
|
$1.9400 / $2.2500 | Buy Now |
DISTI #
573-3201-0-20
|
Avnet Abacus | Conn Stacking RCP 20 POS 15mm, 20mm Stack Height 0.5mm Solder ST SMD Emboss T/R (Alt: 573-3201-0-20) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy