Part Details for FX23-40P-0.5SV15(01) by Hirose Electric Co Ltd
Overview of FX23-40P-0.5SV15(01) by Hirose Electric Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123563-002LF | Amphenol Communications Solutions | HPCE VT Receptacle 40P | |
10125138-160816ALF | Amphenol Communications Solutions | HPCE STD VT Receptacle 40P | |
10128638-160816CLF | Amphenol Communications Solutions | HPCE R/A Receptacle 40P |
Price & Stock for FX23-40P-0.5SV15(01)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK3175
|
Newark | [Functionmax ] 0.5Mm Pitch, Power & Signal Hybrid, Floating, High-Speed |Hirose(Hrs) FX23-40P-0.5SV15(01) RoHS: Not Compliant Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3600 / $4.9200 | Buy Now |
DISTI #
26-FX23-40P-0.5SV15(01)-ND
|
DigiKey | CONN HDR 40POS SMD GOLD Min Qty: 84 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$4.5780 | Buy Now |
DISTI #
FX23-40P-0.5SV15(0
|
Avnet Americas | Connector Stacking Header 40 Position 15mm Stack Height 0.5mm Solder Straight Surface Mount - Trays (Alt: FX23-40P-0.5SV15(0) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Container: Tray | 0 |
|
RFQ | |
DISTI #
798-FX2340P05SV1501
|
Mouser Electronics | Board to Board & Mezzanine Connectors RoHS: Compliant | 0 |
|
$3.7600 / $5.5000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7900 / $4.7300 | Buy Now |
DISTI #
000000000006068016
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now |
Part Details for FX23-40P-0.5SV15(01)
FX23-40P-0.5SV15(01) CAD Models
FX23-40P-0.5SV15(01) Part Data Attributes
|
FX23-40P-0.5SV15(01)
Hirose Electric Co Ltd
Buy Now
|
Compare Parts:
FX23-40P-0.5SV15(01)
Hirose Electric Co Ltd
|
Samacsys Manufacturer | Hirose |