There are no models available for this part yet.
Overview of FX23-40P-0.5SV15(21) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123563-002LF | Amphenol Communications Solutions | HPCE VT Receptacle 40P | |
10125138-160816ALF | Amphenol Communications Solutions | HPCE STD VT Receptacle 40P | |
10128638-160816CLF | Amphenol Communications Solutions | HPCE R/A Receptacle 40P |
Price & Stock for FX23-40P-0.5SV15(21) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK3177
|
Newark | [Functionmax ] 0.5Mm Pitch, Power & Signal Hybrid, Floating, High-Speed |Hirose(Hrs) FX23-40P-0.5SV15(21) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.8800 / $5.5600 | Buy Now | |
DISTI #
FX23-40P-0.5SV15(2
|
Avnet Americas | Connector Stacking Header 40 Position 15mm Stack Height 0.5mm Solder Straight Surface Mount - Tape and Reel (Alt: FX23-40P-0.5SV15(2) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
RFQ | ||
DISTI #
798-FX2340P05SV1521
|
Mouser Electronics | Board to Board & Mezzanine Connectors RoHS: Compliant | 0 |
|
$3.9400 / $4.3300 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1200 / $4.0900 | Buy Now | ||
DISTI #
000000000006068018
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now |
CAD Models for FX23-40P-0.5SV15(21) by Hirose Electric Co Ltd
Part Data Attributes for FX23-40P-0.5SV15(21) by Hirose Electric Co Ltd
FX23-40P-0.5SV15(21)
Hirose Electric Co Ltd
|
|
---|---|
Samacsys Manufacturer
|
Hirose
|
Want to compare parts?
-
FX23-40P-0.5SV15(21)Hirose Electric Co LtdVS
-