There are no models available for this part yet.
Overview of FX23-60P-0.5SV15(20) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
B3291B7L111260E100 | Amphenol Communications Solutions | BTB Connector, P=0.50mm, H=5.0mm, Vertical orientation, Socket, 60P, With MYLAR | |
B322-1B7L1-11260-E100 | Amphenol Communications Solutions | BTB Connector, P=0.50mm, H=8.4mm, Vertical orientation, Plug, 60P, With MYLAR | |
B3241B7L111260E100 | Amphenol Communications Solutions | BTB Connector, P=0.50mm, H=6.4mm, Vertical orientation, Plug, 60P, With MYLAR |
Price & Stock for FX23-60P-0.5SV15(20) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK3193
|
Newark | [Functionmax ] 0.5Mm Pitch, Power & Signal Hybrid, Floating, High-Speed |Hirose(Hrs) FX23-60P-0.5SV15(20) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.5200 / $5.1200 | Buy Now | |
DISTI #
26-FX23-60P-0.5SV15(20)CT-ND
|
DigiKey | CONN HDR Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
690 In Stock |
|
$3.0815 / $5.7100 | Buy Now | |
DISTI #
FX23-60P-0.5SV15(2
|
Avnet Americas | Conn FFC/FPC HDR 60 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: FX23-60P-0.5SV15(2) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
798-FX23-60P05SV1520
|
Mouser Electronics | Board to Board & Mezzanine Connectors RoHS: Compliant | 0 |
|
$3.0800 / $5.7100 | Order Now | |
Onlinecomponents.com | 0.5mm Pitch, Power & Signal Hybrid, Floating, High-Speed RoHS: Compliant | 0 |
|
$2.8900 / $3.7700 | Buy Now | ||
DISTI #
000000000005628264
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | ||
DISTI #
573-3003-6-20
|
Avnet Abacus | Conn FFC/FPC HDR 60 POS 0.5mm Solder ST SMD T/R (Alt: 573-3003-6-20) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for FX23-60P-0.5SV15(20) by Hirose Electric Co Ltd
Part Data Attributes for FX23-60P-0.5SV15(20) by Hirose Electric Co Ltd
FX23-60P-0.5SV15(20)
Hirose Electric Co Ltd
|
|
---|---|
Samacsys Manufacturer
|
Hirose
|
Want to compare parts?
-
FX23-60P-0.5SV15(20)Hirose Electric Co LtdVS
-