-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN RECEPT 0.5MM 60POS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK3203
|
Newark | [Functionmax ] 0.5Mm Pitch, Power & Signal Hybrid, Floating, High-Speed Rohs Compliant: Yes |Hirose(Hrs) FX23-60S-0.5SV Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2600 / $3.6800 | Buy Now |
DISTI #
H125055-ND
|
DigiKey | CONN RCPT 60POS SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Tray |
453 In Stock |
|
$2.2225 / $4.1200 | Buy Now |
DISTI #
FX23-60S-0.5SV
|
Avnet Americas | HISFX23-60S-0.5SV - Trays (Alt: FX23-60S-0.5SV) RoHS: Not Compliant Min Qty: 84 Package Multiple: 84 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$2.3000 / $2.6680 | Buy Now |
DISTI #
798-FX23-60S-0.5SV
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.5mm Pitch Recep Straight 60P RoHS: Compliant | 424 |
|
$2.2200 / $4.1200 | Buy Now |
|
Future Electronics | FX23 Series 60 Position Dual Row 0.5 mm Pitch SMT Vertical Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$2.8300 / $3.2600 | Buy Now |
DISTI #
HIRFX23-60S-0.5SV
|
Heilind Electronics | 0.5MM RECEPT, VERT, 60 POS B-T-B FLOATING CONN | Americas - 0 in Stock |
|
$2.5469 / $3.0667 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1700 / $3.6200 | Buy Now |
|
Bristol Electronics | 808 |
|
RFQ | ||
DISTI #
573-3203-5-00
|
Avnet Abacus | HISFX23-60S-0.5SV - Tape and Reel (Alt: 573-3203-5-00) RoHS: Compliant Min Qty: 1344 Package Multiple: 1344 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S312300655973
|
Chip1Stop | Connector Socket RoHS: Compliant Container: Bulk | 190 |
|
$2.2700 / $3.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FX23-60S-0.5SV
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX23-60S-0.5SV
Hirose Electric Co Ltd
CONN RECEPT 0.5MM 60POS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |