There are no models available for this part yet.
Overview of FX23-80S-0.5SV10(20) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51967-10008000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 80S Vertical Receptacle. | |
51952-059LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 80S Vertical Header. | |
10106264-0020001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Receptacle, 80S |
Price & Stock for FX23-80S-0.5SV10(20) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK3222
|
Newark | [Functionmax ] 0.5Mm Pitch, Power & Signal Hybrid, Floating, High-Speed |Hirose(Hrs) FX23-80S-0.5SV10(20) RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.3800 / $6.1200 | Buy Now | |
DISTI #
26-FX23-80S-0.5SV10(20)CT-ND
|
DigiKey | CONN RCPT Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
216 In Stock |
|
$3.7222 / $6.5200 | Buy Now | |
DISTI #
FX23-80S-0.5SV10(2
|
Avnet Americas | Conn Stacking RCP 80 POS 25mm, 30mm Stack Height 0.5mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: FX23-80S-0.5SV10(2) RoHS: Not Compliant Min Qty: 150 Package Multiple: 150 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
798-FX23-80S05SV1020
|
Mouser Electronics | Board to Board & Mezzanine Connectors RoHS: Compliant | 216 |
|
$3.7200 / $6.5100 | Buy Now | |
Onlinecomponents.com | 0.5mm Pitch, Power & Signal Hybrid, Floating, High-Speed RoHS: Compliant | 0 |
|
$3.3900 / $4.5700 | Buy Now | ||
Bristol Electronics | Min Qty: 1 | 63 |
|
$3.1362 / $6.7200 | Buy Now | ||
Quest Components | 50 |
|
$4.2000 / $9.0000 | Buy Now | |||
DISTI #
000000000005628269
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | ||
DISTI #
573-3304-2-20
|
Avnet Abacus | Conn Stacking RCP 80 POS 25mm, 30mm Stack Height 0.5mm Solder ST SMD Emboss T/R (Alt: 573-3304-2-20) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for FX23-80S-0.5SV10(20) by Hirose Electric Co Ltd
Part Data Attributes for FX23-80S-0.5SV10(20) by Hirose Electric Co Ltd
FX23-80S-0.5SV10(20)
Hirose Electric Co Ltd
|
|
---|---|
Samacsys Manufacturer
|
Hirose
|
Want to compare parts?
-
FX23-80S-0.5SV10(20)Hirose Electric Co LtdVS
-