-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FX23L-20P-0.5SV8-ND
|
DigiKey | CONN HDR Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3908 / $2.5800 | Buy Now |
DISTI #
FX23L-20P-0.5SV8
|
Avnet Americas | HISFX23L-20P-0.5SV8 - Trays (Alt: FX23L-20P-0.5SV8) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$1.4500 / $1.6820 | Buy Now |
DISTI #
798-FX23L-20P-0.5SV8
|
Mouser Electronics | Board to Board & Mezzanine Connectors RoHS: Compliant | 0 |
|
$1.3900 / $2.6400 | Order Now |
|
Future Electronics | 20 Position Connector Plug RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 96 Container: Tray | 0Tray |
|
$1.4700 / $1.5800 | Buy Now |
DISTI #
HIRFX23L-20P-0.5SV8
|
Heilind Electronics | 573-2001-5-00 EACH | Americas - 0 in Stock |
|
$1.5938 / $1.9334 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3400 / $1.8500 | Buy Now |
DISTI #
FX23L-20P-0.5SV8
|
Avnet Americas | HISFX23L-20P-0.5SV8 - Trays (Alt: FX23L-20P-0.5SV8) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$1.4500 / $1.6820 | Buy Now |
DISTI #
FX23L-20P-0.5SV8
|
TME | FX23L-20P-0.5SV8 Min Qty: 1536 | 0 |
|
$1.6300 | RFQ |
DISTI #
FX23L-20P-0.5SV8
|
Avnet Americas | HISFX23L-20P-0.5SV8 - Trays (Alt: FX23L-20P-0.5SV8) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$1.4500 / $1.6820 | Buy Now |
DISTI #
000000000005628271
|
Sager | Board to Board & Mezzanine Connectors Min Qty: 1 | 0 |
|
$1.2500 / $1.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FX23L-20P-0.5SV8
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX23L-20P-0.5SV8
Hirose Electric Co Ltd
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.26 inch | |
Body Depth | 0.27 inch | |
Body Length | 0.677 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Arrangement | S20P0 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 70 mΩ | |
Contact Style | CENTRONIC | |
Dielectric Withstanding Voltage | 150VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.02 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.3 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Power) | 3 A | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |