-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK3273
|
Newark | [Functionmax ] 140? Heat And Vibration Resistant Board-To-Board Floating Connectors |Hirose(Hrs) FX26-40S-1SV20 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.5400 / $4.0200 | Buy Now |
DISTI #
26-FX26-40S-1SV20CT-ND
|
DigiKey | CONN RCPT 1MM VERT SMD 40POS Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
608 In Stock |
|
$2.5028 / $4.4700 | Buy Now |
DISTI #
FX26-40S-1SV20
|
Avnet Americas | Connector Stacking Receptacle 40 Position 20mm Stack Height 1mm Solder Straight Surface Mount - Tape and Reel (Alt: FX26-40S-1SV20) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
$2.5125 / $2.9145 | Buy Now |
DISTI #
798-FX26-40S-1SV20
|
Mouser Electronics | Board to Board & Mezzanine Connectors RoHS: Compliant | 1901 |
|
$2.4100 / $4.4600 | Buy Now |
|
Future Electronics | [FunctionMAX™] 140℃ Heat & Vibration Resistant Board-to-Board Floating Connector RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Reel | 200Reel |
|
$2.4700 / $2.6100 | Buy Now |
DISTI #
HIRFX26-40S-1SV20
|
Heilind Electronics | 576-1304-0-00 REEL | Americas - 0 in Stock |
|
$2.7656 / $3.2420 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2600 / $3.0500 | Buy Now |
DISTI #
FX26-40S-1SV20
|
Avnet Americas | Connector Stacking Receptacle 40 Position 20mm Stack Height 1mm Solder Straight Surface Mount - Tape and Reel (Alt: FX26-40S-1SV20) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
$2.5125 / $2.9145 | Buy Now |
DISTI #
FX26-40S-1SV20
|
TME | FX26-40S-1SV20 Min Qty: 1 | 0 |
|
$2.6200 / $3.7500 | RFQ |
DISTI #
576-1304-0-00
|
Avnet Abacus | (Alt: 576-1304-0-00) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FX26-40S-1SV20
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX26-40S-1SV20
Hirose Electric Co Ltd
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
JESD-609 Code | e4 |