-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106268-0025002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 100S | |
51940-614LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 100S Vertical Receptacle. | |
51967-10010000CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 100S Vertical Receptacle. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH1648
|
Newark | Card Edge Conn, Dual Side, 100 Pos, Smt Rohs Compliant: Yes |Hirose(Hrs) FX27-100S-0.8SV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$7.7200 / $8.5600 | Buy Now |
DISTI #
64AH3494
|
Newark | Card Edge Conn, Dual Side, 100 Pos, Smt Rohs Compliant: Yes |Hirose(Hrs) FX27-100S-0.8SV RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.0200 | Buy Now |
DISTI #
26-FX27-100S-0.8SVCT-ND
|
DigiKey | CONN PCI EXP FMALE 100POS 0.031 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
80 In Stock |
|
$4.4991 / $8.2700 | Buy Now |
DISTI #
FX27-100S-0.8SV
|
Avnet Americas | Conn PCI Express Card SKT 100 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: FX27-100S-0.8SV) RoHS: Not Compliant Min Qty: 150 Package Multiple: 150 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$5.0500 / $5.8580 | Buy Now |
DISTI #
798-FX27-100S-0.8SV
|
Mouser Electronics | Standard Card Edge Connectors 0.8mm Receptacle 100 Pos SMT Straight RoHS: Compliant | 0 |
|
$4.4900 / $8.2600 | Order Now |
|
Future Electronics | 100 Position Female Connector PCI Express Gold 0.031 (0.80mm) Black RoHS: Compliant pbFree: Yes Min Qty: 4200 Package Multiple: 150 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$5.0700 / $5.1300 | Buy Now |
DISTI #
HIRFX27-100S-0.8SV
|
Heilind Electronics | 577-1005-0-00 REEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0.8mm Pitch Floating Card Edge Connector RoHS: Compliant | 0 |
|
$4.6100 / $5.9500 | Buy Now |
DISTI #
FX27-100S-0.8SV
|
TME | Connector: PCB to PCB, FX27, SMT, PIN: 100, socket, on PCBs, female Min Qty: 1 | 150 |
|
$4.5400 / $8.0600 | Buy Now |
DISTI #
000000000006118962
|
Sager | Standard Card Edge Connectors 0.8mm Receptacle 100 Pos SMT Straight Min Qty: 150 | 0 |
|
$5.0500 / $6.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FX27-100S-0.8SV
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX27-100S-0.8SV
Hirose Electric Co Ltd
Card Edge Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
JESD-609 Code | e4 |