-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Headers and Edge Type Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLE32SN120SH1L | Murata Manufacturing Co Ltd | FB SMD 1210inch 12ohm POWRTRN | |
BLE32SN120SZ1L | Murata Manufacturing Co Ltd | FB SMD 1210inch 12ohm INFOTMT | |
BLE32SN120SN1L | Murata Manufacturing Co Ltd | FB SMD 1210inch 12ohm NONAUTO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH1649
|
Newark | Card Edge Conn, Dual Side, 120 Pos, Smt Rohs Compliant: Yes |Hirose(Hrs) FX27-120S-0.8SV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 102 |
|
$6.7400 / $9.7600 | Buy Now |
DISTI #
64AH3495
|
Newark | Card Edge Conn, Dual Side, 120 Pos, Smt Rohs Compliant: Yes |Hirose(Hrs) FX27-120S-0.8SV RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.8100 | Buy Now |
DISTI #
26-FX27-120S-0.8SVCT-ND
|
DigiKey | CONN PCI EXP FMALE 120POS 0.031 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
109 In Stock |
|
$5.0910 / $9.3600 | Buy Now |
DISTI #
FX27-120S-0.8SV
|
Avnet Americas | Card Edge Connector, Dual Side, 1.6 mm, 120 Contacts, PCB Mount, Straight, Surface Mount - Tape and Reel (Alt: FX27-120S-0.8SV) RoHS: Not Compliant Min Qty: 150 Package Multiple: 150 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$5.7125 / $6.6265 | Buy Now |
DISTI #
798-FX27-120S-0.8SV
|
Mouser Electronics | Standard Card Edge Connectors 0.8mm Receptacle 120 Pos SMT Straight RoHS: Compliant | 0 |
|
$5.5700 / $9.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Lead time: 16 Weeks | 0 |
|
$5.5800 | Buy Now |
DISTI #
HIRFX27-120S-0.8SV
|
Heilind Electronics | 577-1001-0-00 REEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0.8mm Pitch Floating Card Edge Connector RoHS: Compliant | 0 |
|
$5.0900 / $6.6200 | Buy Now |
DISTI #
FX27-120S-0.8SV
|
TME | Connector: PCB to PCB, FX27, SMT, PIN: 120, socket, on PCBs, female Min Qty: 1 | 150 |
|
$5.7200 / $9.4000 | Buy Now |
DISTI #
000000000006118963
|
Sager | Standard Card Edge Connectors 0.8mm Receptacle 120 Pos SMT Straight Min Qty: 150 | 0 |
|
$5.7100 / $7.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FX27-120S-0.8SV
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX27-120S-0.8SV
Hirose Electric Co Ltd
Headers and Edge Type Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Termination | GOLD | |
JESD-609 Code | e4 |