-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Headers and Edge Type Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51952-059LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 80S Vertical Header. | |
51967-10008000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 80S Vertical Receptacle. | |
10106264-0020001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Receptacle, 80S |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH1652
|
Newark | Card Edge Conn, Dual Side, 80 Pos, Smt Rohs Compliant: Yes |Hirose(Hrs) FX27-80S-0.8SV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 93 |
|
$6.5800 / $7.5500 | Buy Now |
DISTI #
64AH3498
|
Newark | Card Edge Conn, Dual Side, 80 Pos, Smt Rohs Compliant: Yes |Hirose(Hrs) FX27-80S-0.8SV RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.6000 | Buy Now |
DISTI #
26-FX27-80S-0.8SVCT-ND
|
DigiKey | CONN PCI EXP FMALE 80POS 0.031 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1105 In Stock |
|
$4.1925 / $7.3400 | Buy Now |
DISTI #
FX27-80S-0.8SV
|
Avnet Americas | Conn Card Edge SKT 80 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: FX27-80S-0.8SV) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$4.2875 / $4.9735 | Buy Now |
DISTI #
798-FX27-80S-0.8SV
|
Mouser Electronics | Standard Card Edge Connectors 0.8mm Receptacle 80 Pos SMT Straight RoHS: Compliant | 696 |
|
$4.1900 / $7.3300 | Buy Now |
|
Future Electronics | 80 Position Female Connector PCI Express Gold 0.031 (0.80mm) Black RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$4.1100 / $4.2800 | Buy Now |
DISTI #
HIRFX27-80S-0.8SV
|
Heilind Electronics | 577-1004-0-00 REEL | Americas - 0 in Stock |
|
$4.7344 / $5.3594 | Buy Now |
|
Onlinecomponents.com | 0.8mm Pitch Floating Card Edge Connector RoHS: Compliant | 0 |
|
$4.2600 / $8.9200 | Buy Now |
DISTI #
FX27-80S-0.8SV
|
TME | Connector: PCB to PCB, FX27, SMT, PIN: 80, socket, on PCBs, female Min Qty: 1 | 300 |
|
$4.1000 / $7.1700 | Buy Now |
DISTI #
000000000006118966
|
Sager | Standard Card Edge Connectors 0.8mm Receptacle 80 Pos SMT Straight Min Qty: 300 | 0 |
|
$4.2900 / $5.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FX27-80S-0.8SV
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX27-80S-0.8SV
Hirose Electric Co Ltd
Headers and Edge Type Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Termination | GOLD | |
JESD-609 Code | e4 |