Part Details for FX28R0984-2 by LeaderTech
Overview of FX28R0984-2 by LeaderTech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX28R0984-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02M1470
|
Newark | Ferrite Core, Flat Cable, 18Mm X 0.9Mm, 170 Ohm, Impedance:170Ohm, Frequency Min:-, Frequency Max:-, Product Range:- Rohs Compliant: Yes |Leader Tech-Ferrishield FX28R0984-2 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.3800 / $21.0000 | Buy Now |
DISTI #
FX28R0984-2-ND
|
DigiKey | FERRITE 170OHM HINGED 18X0.90MM Min Qty: 20 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.8280 | Buy Now |
DISTI #
861-FX28R0984-2
|
Mouser Electronics | Ferrite Cable Cores 170 ohms @ 100MHz Low Profile RoHS: Compliant | 0 |
|
$3.3700 / $5.9400 | Order Now |
DISTI #
70029229
|
RS | Flex Circuits, 170 @ 100MHz | Leader Tech / FerriShield FX28R0984-2 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$22.8000 / $26.8300 | RFQ |