-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Force Sensor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH0475
|
Newark | Load Cell Sensor, 100Lb, 5.5V, Load Capacity:100Lb, Supply Voltage:5.5V, Operating Temperature Min:0°C, Operating Temperature Max:50°C, Cell Output Mv/V:-, Product Range:Fx29 Series Rohs Compliant: Yes |Te Connectivity FX29K0-100A-0100-L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$36.4300 / $49.6900 | Buy Now |
DISTI #
223-FX29K0-100A-0100-L-ND
|
DigiKey | 100LBF COMPRESSION LOAD CELL, I2 Min Qty: 1 Lead time: 23 Weeks Container: Box |
141 In Stock |
|
$31.1181 / $43.5700 | Buy Now |
DISTI #
824-FX29K0-100A0100L
|
Mouser Electronics | Force Sensors & Load Cells Compression LoadCell | 92 |
|
$29.7800 / $43.5500 | Buy Now |
|
Onlinecomponents.com | FX29K0-100A-0100-L | 0 |
|
$15.3000 / $36.1600 | Buy Now |
DISTI #
3290108
|
element14 Asia-Pacific | LOAD CELL SENSOR, 100LB, 5.5V RoHS: Compliant Min Qty: 1 Container: Each | 33 |
|
$31.3913 / $45.9040 | Buy Now |
DISTI #
3290108
|
Farnell | LOAD CELL SENSOR, 100LB, 5.5V RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Each | 33 |
|
$28.0072 / $43.3937 | Buy Now |
|
Master Electronics | FX29K0-100A-0100-L | 0 |
|
$15.3000 / $36.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FX29K0-100A-0100-L
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FX29K0-100A-0100-L
TE Connectivity
Force Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 1% | |
Additional Feature | IP43 | |
Body Length or Diameter | 19.7 mm | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Type | DIGITAL OUTPUT | |
Package Shape/Style | ROUND | |
Sensors/Transducers Type | FORCE SENSOR | |
Supply Voltage-Max | 3 V | |
Supply Voltage-Min | 2.7 V |