Part Details for FX2B-80P-1.27DSL(71) by Hirose Electric Co Ltd
Overview of FX2B-80P-1.27DSL(71) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for FX2B-80P-1.27DSL(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2811
|
Newark | 1.27Mm Pitch Multi-Function Two Piece, Wire-To-Board Connectors |Hirose(Hrs) FX2B-80P-1.27DSL(71) Min Qty: 22 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7800 / $7.6800 | Buy Now |
DISTI #
H123375-ND
|
DigiKey | CONN HDR 80POS 1.27MM Min Qty: 1 Lead time: 12 Weeks Container: Tray |
17 In Stock |
|
$4.7935 / $8.2200 | Buy Now |
DISTI #
FX2B-80P-1.27DSL(7
|
Avnet Americas | Connector Board to Board Header 80 Position 1.27mm Solder Right Angle Through Hole - Trays (Alt: FX2B-80P-1.27DSL(7) RoHS: Compliant Min Qty: 22 Package Multiple: 22 Container: Tray | 0 |
|
$4.8000 / $5.5680 | Buy Now |
DISTI #
798-FX2B80P127DSL71
|
Mouser Electronics | Board to Board & Mezzanine Connectors 80P R/A HEADER T/H BRD MT PCB LK CL RoHS: Compliant | 0 |
|
$4.7900 / $8.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 22 Package Multiple: 22 | 0 |
|
$4.6900 | Buy Now |
DISTI #
HIRFX2B-80P-1.27DSL(71)
|
Heilind Electronics | 572-0757-4-71 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.3900 / $6.5300 | Buy Now |
DISTI #
FX2B-80P-1.27DSL(7
|
Avnet Americas | Connector Board to Board Header 80 Position 1.27mm Solder Right Angle Through Hole - Trays (Alt: FX2B-80P-1.27DSL(7) RoHS: Compliant Min Qty: 22 Package Multiple: 22 Container: Tray | 0 |
|
$4.8000 / $5.5680 | Buy Now |
DISTI #
000000000003974256
|
Sager | Board to Board & Mezzanine Connectors 80P R/A HEADER T/H BRD MT PCB LK CL Min Qty: 1 | 0 |
|
$4.1700 / $5.1200 | Buy Now |
Part Details for FX2B-80P-1.27DSL(71)
FX2B-80P-1.27DSL(71) CAD Models
FX2B-80P-1.27DSL(71) Part Data Attributes:
|
FX2B-80P-1.27DSL(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX2B-80P-1.27DSL(71)
Hirose Electric Co Ltd
Board Stacking Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |