-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2815
|
Newark | 1.27Mm Pitch Multi-Function Two Piece, Wire-To-Board Connectors |Hirose(Hrs) FX2B-80PA-1.27DSAL(71) RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1000 / $5.7600 | Buy Now |
DISTI #
H123376-ND
|
DigiKey | CONN HEADER RA 80POS 1.27MM Min Qty: 1 Lead time: 12 Weeks Container: Tray |
6 In Stock |
|
$3.4254 / $6.1800 | Buy Now |
DISTI #
FX2B-80PA-1.27DSAL
|
Avnet Americas | Connector Board to Board Header 80 Position 1.27mm Solder Straight Through Hole - Trays (Alt: FX2B-80PA-1.27DSAL) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.6000 / $4.1760 | Buy Now |
DISTI #
798-FX2B80PA127DSAL1
|
Mouser Electronics | Board to Board & Mezzanine Connectors 80P R/A HEADER T/H BOARD MNT LK CON RoHS: Compliant | 0 |
|
$3.6000 / $5.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$3.5200 | Buy Now |
DISTI #
HIRFX2B-80PA-1.27DSAL(71)
|
Heilind Electronics | 572-0877-6-71 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2600 / $4.5000 | Buy Now |
|
Quest Components | 315 |
|
$3.5723 / $6.4950 | Buy Now | |
DISTI #
000000000003974259
|
Sager | Board to Board & Mezzanine Connectors 80P R/A HEADER T/H BOARD MNT LK CON Min Qty: 1 | 0 |
|
$3.6000 / $4.8000 | Buy Now |
DISTI #
C1S312300267741
|
Chip1Stop | Conn Board to Board HDR 80 POS 2.54mm Solder ST Thru-Hole Container: Bulk | 40 |
|
$2.7700 / $4.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FX2B-80PA-1.27DSAL(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX2B-80PA-1.27DSAL(71)
Hirose Electric Co Ltd
Board Stacking Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.276 inch | |
Body Depth | 0.335 inch | |
Body Length | 2.694 inch | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 45 mΩ | |
Contact Style | CENTRONIC | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |