-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2821
|
Newark | 1.27Mm Pitch Multi-Function Two Piece, Wire-To-Board Connectors |Hirose(Hrs) FX2BA-100PA-1.27DSAL(71) RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5600 / $6.3000 | Buy Now |
DISTI #
H123378-ND
|
DigiKey | CONN HEADER VERT 100POS 1.27MM Min Qty: 1 Lead time: 12 Weeks Container: Tray |
187 In Stock |
|
$3.7344 / $6.7400 | Buy Now |
DISTI #
FX2BA-100PA-1.27DS
|
Avnet Americas | Connector Board to Board Header 100 Position 1.27mm Solder Straight Through Hole - Trays (Alt: FX2BA-100PA-1.27DS) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.9375 / $4.5675 | Buy Now |
DISTI #
798-FX2BA100PA127D71
|
Mouser Electronics | Board to Board & Mezzanine Connectors 100P STRAIGHT HEADR T/H BOARD MNT LK CON RoHS: Compliant | 1810 |
|
$3.7500 / $6.7300 | Buy Now |
|
Future Electronics | FX2 Series 100 Position 1.27 mm Pitch Board to Cable Socket RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$3.8700 / $4.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6000 / $5.0100 | Buy Now |
DISTI #
64977893
|
Verical | Conn Board to Board HDR 100 POS 1.27mm Solder ST Thru-Hole Tray RoHS: Compliant Min Qty: 22 Package Multiple: 1 | Americas - 480 |
|
$3.2091 / $3.7213 | Buy Now |
DISTI #
61753015
|
Verical | Conn Board to Board HDR 100 POS 1.27mm Solder ST Thru-Hole Tray RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 2201 | Americas - 54 |
|
$3.4257 / $3.7213 | Buy Now |
|
Quest Components | 100 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SOLDER | 433 |
|
$3.8990 / $7.0890 | Buy Now |
DISTI #
000000000003974266
|
Sager | Board to Board & Mezzanine Connectors 100P STRAIGHT HEADR T/H BOARD MNT LK CON Min Qty: 1 | 0 |
|
$3.9400 / $5.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FX2BA-100PA-1.27DSAL(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX2BA-100PA-1.27DSAL(71)
Hirose Electric Co Ltd
Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.276 inch | |
Body Depth | 0.335 inch | |
Body Length | 3.194 inch | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 45 mΩ | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for FX2BA-100PA-1.27DSAL(71). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX2BA-100PA-1.27DSAL(71), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
61083-101643 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol Communications Solutions | FX2BA-100PA-1.27DSAL(71) vs 61083-101643 |
61083-104020 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Plug, | Amphenol FCi | FX2BA-100PA-1.27DSAL(71) vs 61083-104020 |
AXK4S00445J | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Panasonic Electronic Components | FX2BA-100PA-1.27DSAL(71) vs AXK4S00445J |
61083-104546LF | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol FCi | FX2BA-100PA-1.27DSAL(71) vs 61083-104546LF |
61083-103620LF | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol Communications Solutions | FX2BA-100PA-1.27DSAL(71) vs 61083-103620LF |
61083-102103 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Amphenol Communications Solutions | FX2BA-100PA-1.27DSAL(71) vs 61083-102103 |
61083-103506LF | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol FCi | FX2BA-100PA-1.27DSAL(71) vs 61083-103506LF |
61083-104006 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Amphenol FCi | FX2BA-100PA-1.27DSAL(71) vs 61083-104006 |
61083-102603LF | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol Communications Solutions | FX2BA-100PA-1.27DSAL(71) vs 61083-102603LF |
61083-103503 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol FCi | FX2BA-100PA-1.27DSAL(71) vs 61083-103503 |