Part Details for FX2BA-68PA-1.27DSA(71) by Hirose Electric Co Ltd
Overview of FX2BA-68PA-1.27DSA(71) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ALVC162268PA8 | Renesas Electronics Corporation | 12 BIT TO 24 BIT REG. BUS | |
74ALVCH162268PA | Renesas Electronics Corporation | 12BIT/24BIT REG. BUS EXCH | |
74ALVC162268PA | Renesas Electronics Corporation | 12 BIT TO 24 BIT REG. BUS |
Price & Stock for FX2BA-68PA-1.27DSA(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2842
|
Newark | 1.27Mm Pitch Multi-Function Two Piece, Wire-To-Board Connectors |Hirose(Hrs) FX2BA-68PA-1.27DSA(71) RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5000 / $5.1000 | Buy Now |
DISTI #
H10513-ND
|
DigiKey | CONN HEADER VERT 68POS 1.27MM Min Qty: 1 Lead time: 12 Weeks Container: Tray |
118 In Stock |
|
$3.0679 / $5.6800 | Buy Now |
DISTI #
FX2BA-68PA-1.27DSA
|
Avnet Americas | Connector Board to Board Header 68 Position 1.27mm Solder Straight Through Hole - Trays (Alt: FX2BA-68PA-1.27DSA) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$3.1875 / $3.6975 | Buy Now |
DISTI #
798-FX2BA68PA127DSA
|
Mouser Electronics | Board to Board & Mezzanine Connectors HDR VERT 68P 1.27MM RoHS: Compliant | 0 |
|
$3.0600 / $5.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$3.1100 | Buy Now |
DISTI #
HIRFX2BA-68PA-1.27DSA(71)
|
Heilind Electronics | 572-0926-0-71 EACH | Americas - 0 in Stock |
|
$3.5156 / $4.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9200 / $4.0600 | Buy Now |
DISTI #
000000000003974289
|
Sager | Board to Board & Mezzanine Connectors HDR VERT 68P 1.27MM Min Qty: 1 | 0 |
|
$3.1900 / $4.2500 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 18 |
|
$1.7180 / $2.6100 | Buy Now |
Part Details for FX2BA-68PA-1.27DSA(71)
FX2BA-68PA-1.27DSA(71) CAD Models
FX2BA-68PA-1.27DSA(71) Part Data Attributes
|
FX2BA-68PA-1.27DSA(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX2BA-68PA-1.27DSA(71)
Hirose Electric Co Ltd
Board Stacking Connector, 68 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.276 inch | |
Body Depth | 0.335 inch | |
Body Length | 2.394 inch | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 45 mΩ | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 68 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FX2BA-68PA-1.27DSA(71)
This table gives cross-reference parts and alternative options found for FX2BA-68PA-1.27DSA(71). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX2BA-68PA-1.27DSA(71), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTMS-134-58-G-D-005 | Board Stacking Connector, 68 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | FX2BA-68PA-1.27DSA(71) vs MTMS-134-58-G-D-005 |
FW-34-02-F-D-200-075 | Board Stacking Connector, 68 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | FX2BA-68PA-1.27DSA(71) vs FW-34-02-F-D-200-075 |
MTMS-134-54-S-D-330 | Board Stacking Connector, 68 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | FX2BA-68PA-1.27DSA(71) vs MTMS-134-54-S-D-330 |
HDWM-34-51-S-D-230 | Board Stacking Connector, 68 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | FX2BA-68PA-1.27DSA(71) vs HDWM-34-51-S-D-230 |
MTMS-134-58-G-D-485 | Board Stacking Connector, 68 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | FX2BA-68PA-1.27DSA(71) vs MTMS-134-58-G-D-485 |
MTMS-134-55-S-D-005 | Board Stacking Connector, 68 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | FX2BA-68PA-1.27DSA(71) vs MTMS-134-55-S-D-005 |
HDWM-34-59-G-D-635 | Board Stacking Connector, 68 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | FX2BA-68PA-1.27DSA(71) vs HDWM-34-59-G-D-635 |
MTMS-134-52-G-D-005 | Board Stacking Connector, 68 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | FX2BA-68PA-1.27DSA(71) vs MTMS-134-52-G-D-005 |
HMTMS-134-58-S-D-390 | Board Stacking Connector, 68 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | FX2BA-68PA-1.27DSA(71) vs HMTMS-134-58-S-D-390 |
HDWM-34-51-G-D-230 | Board Stacking Connector, 68 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | FX2BA-68PA-1.27DSA(71) vs HDWM-34-51-G-D-230 |