Part Details for FX2C-100P-1.27DSA(71) by Hirose Electric Co Ltd
Overview of FX2C-100P-1.27DSA(71) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX2C-100P-1.27DSA(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2865
|
Newark | 1.27Mm Pitch Multi-Function Two Piece Connectors |Hirose(Hrs) FX2C-100P-1.27DSA(71) Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1400 / $6.9400 | Buy Now |
DISTI #
H10545-ND
|
DigiKey | CONN HEADER VERT 100POS 1.27MM Min Qty: 1 Lead time: 16 Weeks Container: Tray |
595 In Stock |
|
$4.1239 / $7.4400 | Buy Now |
DISTI #
FX2C-100P-1.27DSA(71)
|
Avnet Americas | Connector Board to Board Header 100 Position 1.27mm Solder Straight Through Hole Tray - Trays (Alt: FX2C-100P-1.27DSA(71)) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Tray | 0 |
|
$4.3375 / $5.0315 | Buy Now |
DISTI #
798-FX2C100P127DSA71
|
Mouser Electronics | Board to Board & Mezzanine Connectors HDR 100 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant | 106 |
|
$4.1200 / $7.4300 | Buy Now |
|
Future Electronics | 100 Position 1.27mm Vertical Header RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Tray | 0Tray |
|
$4.2500 / $4.6100 | Buy Now |
DISTI #
HIRFX2C-100P-1.27DSA(71)
|
Heilind Electronics | 572-2208-7-71 EACH | Americas - 0 in Stock |
|
$4.7969 / $5.7834 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9800 / $5.5200 | Buy Now |
|
Quest Components | BOARD STACKING CONNECTOR, 100 CONTACT(S), 2 ROW(S), MALE, STRAIGHT, SOLDER TERMINAL | 214 |
|
$4.5843 / $7.4340 | Buy Now |
DISTI #
FX2C-100P-1.27DSA(71)
|
Avnet Americas | Connector Board to Board Header 100 Position 1.27mm Solder Straight Through Hole Tray - Trays (Alt: FX2C-100P-1.27DSA(71)) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Tray | 0 |
|
$4.3375 / $5.0315 | Buy Now |
DISTI #
FX2C-100P-1.27DSA(71)
|
Avnet Americas | Connector Board to Board Header 100 Position 1.27mm Solder Straight Through Hole Tray - Trays (Alt: FX2C-100P-1.27DSA(71)) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Tray | 0 |
|
$4.3375 / $5.0315 | Buy Now |
Part Details for FX2C-100P-1.27DSA(71)
FX2C-100P-1.27DSA(71) CAD Models
FX2C-100P-1.27DSA(71) Part Data Attributes
|
FX2C-100P-1.27DSA(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX2C-100P-1.27DSA(71)
Hirose Electric Co Ltd
Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.276 inch | |
Body Depth | 0.335 inch | |
Body Length | 2.896 inch | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 45 mΩ | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FX2C-100P-1.27DSA(71)
This table gives cross-reference parts and alternative options found for FX2C-100P-1.27DSA(71). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX2C-100P-1.27DSA(71), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
61083-104606LF | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol FCi | FX2C-100P-1.27DSA(71) vs 61083-104606LF |
61083-104523 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol FCi | FX2C-100P-1.27DSA(71) vs 61083-104523 |
61083-103020 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Plug, | Amphenol Communications Solutions | FX2C-100P-1.27DSA(71) vs 61083-103020 |
61083-103523LF | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol FCi | FX2C-100P-1.27DSA(71) vs 61083-103523LF |
61083-102503 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol FCi | FX2C-100P-1.27DSA(71) vs 61083-102503 |
61083-101629LF | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol FCi | FX2C-100P-1.27DSA(71) vs 61083-101629LF |
145046100035829+ | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT | Kyocera AVX Components | FX2C-100P-1.27DSA(71) vs 145046100035829+ |
61083-104649 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol FCi | FX2C-100P-1.27DSA(71) vs 61083-104649 |
61083-103020 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Plug, | Amphenol FCi | FX2C-100P-1.27DSA(71) vs 61083-103020 |
61083-104609LF | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol FCi | FX2C-100P-1.27DSA(71) vs 61083-104609LF |