Part Details for FX2C-32P-1.27DSA(71) by Hirose Electric Co Ltd
Overview of FX2C-32P-1.27DSA(71) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for FX2C-32P-1.27DSA(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2878
|
Newark | 1.27Mm Pitch Multi-Function Two Piece Connectors |Hirose(Hrs) FX2C-32P-1.27DSA(71) Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0400 / $3.4400 | Buy Now |
DISTI #
H10539-ND
|
DigiKey | CONN HEADER VERT 32POS 1.27MM Min Qty: 100 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.1920 | Buy Now |
DISTI #
FX2C-32P-1.27DSA(71)
|
Avnet Americas | Conn Board to Board HDR 32 POS 1.27mm Solder ST Thru-Hole Tray - Trays (Alt: FX2C-32P-1.27DSA(71)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$2.1500 / $2.4940 | Buy Now |
DISTI #
798-FX2C32P1.27DSA71
|
Mouser Electronics | Board to Board & Mezzanine Connectors HDR 32 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant | 0 |
|
$2.5400 / $3.8300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.1000 | Buy Now |
DISTI #
HIRFX2C-32P-1.27DSA(71)
|
Heilind Electronics | 572-2202-0-71 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9700 / $3.3900 | Buy Now |
|
Quest Components | 861 |
|
$1.9239 / $3.4980 | Buy Now | |
DISTI #
FX2C-32P-1.27DSA(71)
|
Avnet Americas | Conn Board to Board HDR 32 POS 1.27mm Solder ST Thru-Hole Tray - Trays (Alt: FX2C-32P-1.27DSA(71)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$2.1500 / $2.4940 | Buy Now |
DISTI #
FX2C-32P-1.27DSA(71)
|
Avnet Americas | Conn Board to Board HDR 32 POS 1.27mm Solder ST Thru-Hole Tray - Trays (Alt: FX2C-32P-1.27DSA(71)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$2.1500 / $2.4940 | Buy Now |
Part Details for FX2C-32P-1.27DSA(71)
FX2C-32P-1.27DSA(71) CAD Models
FX2C-32P-1.27DSA(71) Part Data Attributes
|
FX2C-32P-1.27DSA(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX2C-32P-1.27DSA(71)
Hirose Electric Co Ltd
Board Stacking Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.276 inch | |
Body Depth | 0.335 inch | |
Body Length | 1.196 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 45 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Plating Thickness | 8u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |