-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
120 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SOLDER, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2908
|
Newark | 1.27Mm Pitch Multi-Function Two Piece Connectors |Hirose(Hrs) FX2CA-120P-1.27DSA(71) Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7800 / $7.6800 | Buy Now |
DISTI #
H10573-ND
|
DigiKey | CONN HEADER VERT 120POS 1.27MM Min Qty: 1 Lead time: 16 Weeks Container: Tray |
768 In Stock |
|
$4.2375 / $5.7800 | Buy Now |
DISTI #
FX2CA1-20P-1.27DSA
|
Avnet Americas | Conn Board to Board HDR 120 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: FX2CA1-20P-1.27DSA) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Container: Tray | 0 |
|
$2.2125 / $2.5665 | Buy Now |
DISTI #
FX2CA-120P-1.27DSA
|
Avnet Americas | Conn Board to Board HDR 120 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: FX2CA-120P-1.27DSA) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Tray | 0 |
|
$4.8000 / $5.5680 | Buy Now |
DISTI #
798-FX2CA120P1.27DSA
|
Mouser Electronics | Board to Board & Mezzanine Connectors 1.27MM 120P PCB HDR THRUHOLE GOLD RoHS: Compliant | 112 |
|
$4.2300 / $5.7800 | Buy Now |
|
Future Electronics | 120 POSITION 1.27MM PITCH DUAL ROW THROUGH HOLE BOARD-TO-BOARD HEADER RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$4.1500 / $4.5900 | Buy Now |
DISTI #
HIRFX2CA-120P-1.27DSA(71)
|
Heilind Electronics | 572-2309-4-71 EACH | Americas - 0 in Stock |
|
$5.0469 / $6.4600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.3900 / $6.5300 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 64 |
|
$4.7120 / $7.6410 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FX2CA-120P-1.27DSA(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX2CA-120P-1.27DSA(71)
Hirose Electric Co Ltd
120 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SOLDER, ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | FX2CA1-20P-1.27DSA(71) | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 120 | |
UL Flammability Code | 94V-0 |