Part Details for FX2CA-120P-1.27DSAL(71 by Hirose Electric Co Ltd
Overview of FX2CA-120P-1.27DSAL(71 by Hirose Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C256-120PC-G | Rochester Electronics | AM27C256 - 256Kb (32K x 8-Bit) CMOS OTP EPROM | |
AM27C512-120PI-G | Rochester Electronics | AM27C512 - 512Kb (64K x 8-Bit) CMOS OTP EPROM | |
10144517-121802LF | Amphenol Communications Solutions | ERGSTAK R1 120P |
Price & Stock for FX2CA-120P-1.27DSAL(71
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HIRFX2CA-120P-1.27DSAL(71
|
Heilind Electronics | 572-2359-2-71 EACH | Americas - 0 in Stock |
|
Buy Now |