-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2971
|
Newark | 1.27Mm Pitch Multi-Function Two Piece Connectors |Hirose(Hrs) FX2CA2-20S-1.27DSA(71) Min Qty: 140 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2800 / $3.7200 | Buy Now |
DISTI #
H10619-ND
|
DigiKey | CONN RECEPT VERT 20POS 1.27MM Min Qty: 1 Lead time: 16 Weeks Container: Tray |
67 In Stock |
|
$2.2361 / $4.1400 | Buy Now |
DISTI #
FX2CA2-20S-1.27DSA(71)
|
Avnet Americas | Conn Board to Board RCP 20 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: FX2CA2-20S-1.27DSA(71)) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Container: Tray | 0 |
|
$2.0500 / $2.6970 | Buy Now |
DISTI #
798-FX2CA220S127DSA1
|
Mouser Electronics | Board to Board & Mezzanine Connectors 20P STRAIGHT SOCKET T/H CLN TP NOPCB LK RoHS: Compliant | 103 |
|
$2.2400 / $4.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 140 | 0 |
|
$2.2700 | Buy Now |
DISTI #
HIRFX2CA2-20S-1.27DSA(71)
|
Heilind Electronics | 572-2521-9-71 EACH | Americas - 0 in Stock |
|
$2.5231 / $3.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1800 / $3.6600 | Buy Now |
|
Quest Components | 193 |
|
$2.3310 / $3.7800 | Buy Now | |
DISTI #
FX2CA2-20S-1.27DSA(71)
|
Avnet Americas | Conn Board to Board RCP 20 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: FX2CA2-20S-1.27DSA(71)) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Container: Tray | 0 |
|
$2.0500 / $2.6970 | Buy Now |
DISTI #
FX2CA2-20S-1.27DSA(71)
|
Avnet Americas | Conn Board to Board RCP 20 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: FX2CA2-20S-1.27DSA(71)) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Container: Tray | 0 |
|
$2.0500 / $2.6970 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FX2CA2-20S-1.27DSA(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX2CA2-20S-1.27DSA(71)
Hirose Electric Co Ltd
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.276 inch | |
Body Depth | 0.413 inch | |
Body Length | 0.896 inch | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 45 mΩ | |
Contact Style | CENTRONIC | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |