Part Details for FX2CA2-20S-1.27DSAL(71) by Hirose Electric Co Ltd
Overview of FX2CA2-20S-1.27DSAL(71) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX2CA2-20S-1.27DSAL(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2972
|
Newark | 1.27Mm Pitch Multi-Function Two Piece Connectors |Hirose(Hrs) FX2CA2-20S-1.27DSAL(71) Min Qty: 140 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6200 / $4.1200 | Buy Now |
DISTI #
H123432-ND
|
DigiKey | CONN RECEPT 20POS 1.27MM Min Qty: 1 Lead time: 12 Weeks Container: Tray |
52 In Stock |
|
$2.4679 / $4.5700 | Buy Now |
DISTI #
FX2CA2-20S-1.27DSA
|
Avnet Americas | Conn Board to Board RCP 20 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: FX2CA2-20S-1.27DSA) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Lead time: 23 Weeks, 0 Days Container: Tray | 0 |
|
$2.2625 / $2.9870 | Buy Now |
DISTI #
798-FX2CA220S127DS71
|
Mouser Electronics | Board to Board & Mezzanine Connectors 20P STRAIGHT SOCKET T/H CLN TP PCB LK CL RoHS: Compliant | 229 |
|
$2.4200 / $4.5700 | Buy Now |
|
Future Electronics | CONN RECEPT 20POS 1.27MM RoHS: Compliant pbFree: Yes Min Qty: 3640 Package Multiple: 140 Container: Tray | 0Tray |
|
$2.0600 / $2.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4000 / $4.0600 | Buy Now |
|
Quest Components | 478 |
|
$2.2506 / $4.0920 | Buy Now | |
DISTI #
FX2CA2-20S-1.27DSA
|
Avnet Americas | Conn Board to Board RCP 20 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: FX2CA2-20S-1.27DSA) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Lead time: 23 Weeks, 0 Days Container: Tray | 0 |
|
$2.2625 / $2.9870 | Buy Now |
DISTI #
FX2CA220S127DSAL71
|
TME | FX2CA2-20S-1.27DSAL(71) Min Qty: 3640 | 0 |
|
$2.6300 | RFQ |
DISTI #
FX2CA2-20S-1.27DSA
|
Avnet Americas | Conn Board to Board RCP 20 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: FX2CA2-20S-1.27DSA) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Lead time: 23 Weeks, 0 Days Container: Tray | 0 |
|
$2.2625 / $2.9870 | Buy Now |
Part Details for FX2CA2-20S-1.27DSAL(71)
FX2CA2-20S-1.27DSAL(71) CAD Models
FX2CA2-20S-1.27DSAL(71) Part Data Attributes
|
FX2CA2-20S-1.27DSAL(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX2CA2-20S-1.27DSAL(71)
Hirose Electric Co Ltd
Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.276 inch | |
Body Depth | 0.374 inch | |
Body Length | 0.896 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 45 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FX2CA2-20S-1.27DSAL(71)
This table gives cross-reference parts and alternative options found for FX2CA2-20S-1.27DSAL(71). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX2CA2-20S-1.27DSAL(71), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K050BSX-204G-T | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Kycon Inc | FX2CA2-20S-1.27DSAL(71) vs K050BSX-204G-T |
KX14-020K14E3E | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | FX2CA2-20S-1.27DSAL(71) vs KX14-020K14E3E |
ESQT-110-02-S-D-540 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | FX2CA2-20S-1.27DSAL(71) vs ESQT-110-02-S-D-540 |
KX14-020K5E1-VIE | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | FX2CA2-20S-1.27DSAL(71) vs KX14-020K5E1-VIE |
ESQT-110-02-L-D-541 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | FX2CA2-20S-1.27DSAL(71) vs ESQT-110-02-L-D-541 |
KX14-20K5EVE | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | FX2CA2-20S-1.27DSAL(71) vs KX14-20K5EVE |
58-9158-020-020-062 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Kyocera AVX Components | FX2CA2-20S-1.27DSAL(71) vs 58-9158-020-020-062 |
ERF5-010-05.0-L-DV-FL-TR | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | FX2CA2-20S-1.27DSAL(71) vs ERF5-010-05.0-L-DV-FL-TR |
52760-0200 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Molex | FX2CA2-20S-1.27DSAL(71) vs 52760-0200 |
KX14-20K3DYE | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | FX2CA2-20S-1.27DSAL(71) vs KX14-20K3DYE |