There are no models available for this part yet.
Overview of FX2CA2-40P-1.27DSA(71) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123563-002LF | Amphenol Communications Solutions | HPCE VT Receptacle 40P | |
10125138-160816ALF | Amphenol Communications Solutions | HPCE STD VT Receptacle 40P | |
10128638-160816CLF | Amphenol Communications Solutions | HPCE R/A Receptacle 40P |
Price & Stock for FX2CA2-40P-1.27DSA(71) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK2977
|
Newark | 1.27Mm Pitch Multi-Function Two Piece Connectors |Hirose(Hrs) FX2CA2-40P-1.27DSA(71) RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8800 / $4.4000 | Buy Now | |
DISTI #
H10585-ND
|
DigiKey | CONN HEADER VERT 40POS 1.27MM Min Qty: 1 Lead time: 12 Weeks Container: Tray |
95 In Stock |
|
$2.6452 / $4.9000 | Buy Now | |
DISTI #
FX2CA2-40P-1.27DSA
|
Avnet Americas | Connector Board to Board Header 40 Position 1.27mm Solder Straight Through Hole Tray - Trays (Alt: FX2CA2-40P-1.27DSA) RoHS: Not Compliant Min Qty: 80 Package Multiple: 80 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$2.7500 / $3.1900 | Buy Now | |
DISTI #
798-FX2CA240P127DSA1
|
Mouser Electronics | Board to Board & Mezzanine Connectors 40P STRAIGHT HEADER T/H CLN TP NOPCB LK RoHS: Compliant | 0 |
|
$2.6400 / $4.8800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$2.6900 | Buy Now | ||
DISTI #
HIRFX2CA2-40P-1.27DSA(71)
|
Heilind Electronics | 572-2323-5-71 EACH | Americas - 0 in Stock |
|
$2.9846 / $3.6667 | Buy Now | |
Onlinecomponents.com | 1.27mm Pitch Multi-Function Two Piece Connectors RoHS: Compliant | 0 |
|
$2.5100 / $3.5000 | Buy Now | ||
DISTI #
63370899
|
Verical | Conn Board to Board HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Tray RoHS: Compliant Min Qty: 34 Package Multiple: 1 Date Code: 2201 | Americas - 487 |
|
$2.0357 / $2.2592 | Buy Now | |
Quest Components | 389 |
|
$2.4734 / $4.4970 | Buy Now | |||
DISTI #
000000000003974479
|
Sager | Board to Board & Mezzanine Connectors 40P STRAIGHT HEADER T/H CLN TP NOPCB LK Min Qty: 1 | 0 |
|
$2.7500 / $3.6700 | Buy Now |
CAD Models for FX2CA2-40P-1.27DSA(71) by Hirose Electric Co Ltd
Part Data Attributes for FX2CA2-40P-1.27DSA(71) by Hirose Electric Co Ltd
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
Hirose
|
Board Mounting Option
|
SPLIT BOARD LOCK
|
Body Breadth
|
0.276 inch
|
Body Depth
|
0.374 inch
|
Body Length
|
1.196 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Gold (Au)
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
45 mΩ
|
Contact Style
|
BELLOWED TYPE
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
300VAC V
|
Durability
|
500 Cycles
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYAMIDE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
4
|
Number of Ports
|
1
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
1.905 mm
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
0.5 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.13 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
40
|
UL Flammability Code
|
94V-0
|
Alternate Parts for FX2CA2-40P-1.27DSA(71)
This table gives cross-reference parts and alternative options found for FX2CA2-40P-1.27DSA(71). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX2CA2-40P-1.27DSA(71), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FX2CA2-40P-1.27DSA | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Hirose Electric Co Ltd | FX2CA2-40P-1.27DSA(71) vs FX2CA2-40P-1.27DSA |