Part Details for FX3-0189-001 by Amphenol Industrial Operations
Overview of FX3-0189-001 by Amphenol Industrial Operations
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX3-0189-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMMFX3-0189-001
|
Heilind Electronics | 8.0MM 2.0GEN FIXTURE FOR PIN | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMMFX3-0189-001
|
Interstate Connecting Components | 8.0MM 2.0GEN FIXTURE FOR PIN | 0 |
|
Buy Now |