-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), Straight, Solder Terminal, Locking, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y1622
|
Newark | Board-To-Board Connector, Fx30B Series, Through Hole, Header, 2, 3.81 Mm, Gold Plated Contacts Rohs Compliant: Yes |Hirose(Hrs) FX30B-2P-3.81DSA30 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 114 |
|
$2.4500 / $4.5300 | Buy Now |
DISTI #
H122209-ND
|
DigiKey | CONN HEADER VERT 2POS 3.81MM Min Qty: 49 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.3316 / $3.6269 | Buy Now |
DISTI #
FX30B-2P-3.81DSA30
|
Avnet Americas | Mezzanine Connector, Header, 3.81 mm, 1 Rows, 2 Contacts, Through Hole Mount, Copper Alloy - Trays (Alt: FX30B-2P-3.81DSA30) RoHS: Compliant Min Qty: 49 Package Multiple: 49 Container: Tray | 0 |
|
$2.4250 / $2.8130 | Buy Now |
DISTI #
798-FX30B-2P381DSA30
|
Mouser Electronics | Board to Board & Mezzanine Connectors 2P B2B PWR CON STRT HDR 30MM H T/H RoHS: Compliant | 0 |
|
$2.4500 / $4.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 49 Package Multiple: 49 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$1.9800 | Buy Now |
DISTI #
HIRFX30B-2P-3.81DSA30
|
Heilind Electronics | 570-3300-2-00 STR HDR STACKING HEIGHT 30MM | Americas - 0 in Stock |
|
$2.5313 / $3.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2200 / $3.3000 | Buy Now |
DISTI #
FX30B-2P-3.81DSA30
|
TME | FX30B-2P-3.81DSA30 Min Qty: 196 | 0 |
|
$2.2700 | RFQ |
DISTI #
000000000005247057
|
Sager | Board to Board & Mezzanine Connectors 2P B2B PWR CON STRT HDR 30MM H T/H Min Qty: 1 | 0 |
|
$2.1000 / $2.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FX30B-2P-3.81DSA30
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX30B-2P-3.81DSA30
Hirose Electric Co Ltd
Board Connector, 2 Contact(s), Straight, Solder Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Hirose | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Material | COPPER ALLOY | |
JESD-609 Code | e4 |