-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN HEADER 2POS PCB VERT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y7165
|
Newark | Board-To-Board Connector, Functionmax Fx30B Series, Through Hole, Header, 2, 7.62 Mm Rohs Compliant: Yes |Hirose(Hrs) FX30B-2P-7.62DSA25 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9300 / $3.5900 | Buy Now |
DISTI #
5494-FX30B-2P-7.62DSA25-ND
|
DigiKey | CONN HEADER VERT 2POS 7.62MM Min Qty: 1 Lead time: 16 Weeks Container: Tray, Tray |
126 In Stock |
|
$1.8119 / $3.4800 | Buy Now |
DISTI #
FX30B-2P-7.62DSA25
|
Avnet Americas | Conn Power HDR 2 POS 7.62mm Solder ST Through Hole 4 Terminal Single Port Tray - Trays (Alt: FX30B-2P-7.62DSA25) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Container: Tray | 0 |
|
$1.9625 / $2.2765 | Buy Now |
DISTI #
798-FX30B-2P762DSA25
|
Mouser Electronics | Board to Board & Mezzanine Connectors 7.62mm Strt Hdr 2P 25mm StkHght RoHS: Compliant | 0 |
|
$1.8100 / $3.4800 | Order Now |
|
Future Electronics | Connector Header Through Hole 2 position 0.300 (7.62mm) RoHS: Compliant pbFree: Yes Min Qty: 42 Package Multiple: 42 Container: Tray | 0Tray |
|
$1.7900 / $1.9800 | Buy Now |
DISTI #
HIRFX30B-2P-7.62DSA25
|
Heilind Electronics | 570-3205-1-00 STR HDR STACKING HEIGHT 25MM | Americas - 0 in Stock |
|
$2.4531 / $3.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7900 / $2.6700 | Buy Now |
DISTI #
FX30B-2P-7.62DSA25
|
Avnet Americas | Conn Power HDR 2 POS 7.62mm Solder ST Through Hole 4 Terminal Single Port Tray - Trays (Alt: FX30B-2P-7.62DSA25) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Container: Tray | 0 |
|
$1.9625 / $2.2765 | Buy Now |
DISTI #
FX30B-2P-7.62DSA25
|
TME | FX30B-2P-7.62DSA25 Min Qty: 252 | 0 |
|
$2.3900 | RFQ |
DISTI #
570-3205-1-00
|
Avnet Abacus | Conn Power HDR 2 POS 7.62mm Solder ST Through Hole 4 Terminal Single Port Tray - Tape and Reel (Alt: 570-3205-1-00) RoHS: Compliant Min Qty: 252 Package Multiple: 252 Lead time: 2 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FX30B-2P-7.62DSA25
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX30B-2P-7.62DSA25
Hirose Electric Co Ltd
CONN HEADER 2POS PCB VERT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Hirose | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |