-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN RECEPT 2POS PCB VERT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y7168
|
Newark | Board-To-Board Connector, Functionmax Fx30B Series, Through Hole, Receptacle, 2, 7.62 Mm Rohs Compliant: Yes |Hirose(Hrs) FX30B-2S-7.62DSA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9300 / $3.5900 | Buy Now |
DISTI #
H124995-ND
|
DigiKey | CONN RCPT 2POS 0.3 GOLD PCB Min Qty: 1 Lead time: 12 Weeks Container: Tray |
2683 In Stock |
|
$1.7500 / $2.4800 | Buy Now |
DISTI #
FX30B-2S-7.62DSA
|
Avnet Americas | Conn Power RCP 2 POS 7.62mm Solder ST Through Hole 4 Terminal Single Port Tray - Trays (Alt: FX30B-2S-7.62DSA) RoHS: Not Compliant Min Qty: 42 Package Multiple: 42 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$1.9875 / $2.3055 | Buy Now |
DISTI #
798-FX30B-2S-7.62DSA
|
Mouser Electronics | Board to Board & Mezzanine Connectors 7.62mm Straight Recpt 2 pos RoHS: Compliant | 997 |
|
$1.7500 / $2.4900 | Buy Now |
|
Future Electronics | 2 Position Straight 7.62mm Straight Socket Mezzanine Connector RoHS: Compliant pbFree: Yes Min Qty: 42 Package Multiple: 42 Container: Tray | 0Tray |
|
$2.0400 / $2.2300 | Buy Now |
DISTI #
HIRFX30B-2S-7.62DSA
|
Heilind Electronics | 570-3504-2-00 STR RCPT ONE PIN SKIPPED TYPE | Americas - 0 in Stock |
|
$2.4844 / $3.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8100 / $2.7000 | Buy Now |
DISTI #
FX30B-2S-7.62DSA
|
Avnet Americas | Conn Power RCP 2 POS 7.62mm Solder ST Through Hole 4 Terminal Single Port Tray - Trays (Alt: FX30B-2S-7.62DSA) RoHS: Not Compliant Min Qty: 42 Package Multiple: 42 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$1.9875 / $2.3055 | Buy Now |
DISTI #
FX30B-2S-7.62DSA
|
TME | FX30B-2S-7.62DSA Min Qty: 252 | 0 |
|
$2.3900 | RFQ |
DISTI #
000000000005532638
|
Sager | Board to Board & Mezzanine Connectors 7.62mm Straight Recpt 2 pos Min Qty: 1 | 0 |
|
$1.7200 / $2.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FX30B-2S-7.62DSA
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX30B-2S-7.62DSA
Hirose Electric Co Ltd
CONN RECEPT 2POS PCB VERT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |