-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), Straight, Solder Terminal, Locking, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y1633
|
Newark | Board-To-Board Connector, Fx30B Series, Through Hole, Header, 4, 3.81 Mm, Gold Plated Contacts Rohs Compliant: Yes |Hirose(Hrs) FX30B-4P-3.81DSA25 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8300 / $5.2200 | Buy Now |
DISTI #
5494-FX30B-4P-3.81DSA25-ND
|
DigiKey | CONN HEADER VERT 4POS 3.81MM Min Qty: 1 Lead time: 16 Weeks Container: Tray, Tray |
91 In Stock |
|
$2.4875 / $4.3900 | Buy Now |
DISTI #
FX30B-4P-3.81DSA25
|
Avnet Americas | Conn Power HDR 4 POS 3.81mm Solder ST Thru-Hole 8 Terminal 1 Port Tray - Trays (Alt: FX30B-4P-3.81DSA25) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Container: Tray | 0 |
|
$2.8125 / $3.2625 | Buy Now |
DISTI #
798-FX30B-4P381DSA25
|
Mouser Electronics | Board to Board & Mezzanine Connectors 4P B2B PWR CON STRT HDR 25MM H T/H RoHS: Compliant | 41 |
|
$2.4800 / $3.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 35 Package Multiple: 35 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$2.3000 | Buy Now |
DISTI #
HIRFX30B-4P-3.81DSA25
|
Heilind Electronics | 570-3202-3-00 STR HDR STACKING HEIGHT 25MM | Americas - 0 in Stock |
|
$2.6349 / $3.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5800 / $3.8300 | Buy Now |
DISTI #
FX30B-4P-3.81DSA25
|
TME | FX30B-4P-3.81DSA25 Min Qty: 210 | 0 |
|
$2.6400 | RFQ |
DISTI #
000000000005247068
|
Sager | Board to Board & Mezzanine Connectors 4P B2B PWR CON STRT HDR 25MM H T/H Min Qty: 1 | 0 |
|
$2.4500 / $3.0000 | Buy Now |
DISTI #
570-3202-3-00
|
Avnet Abacus | - Tape and Reel (Alt: 570-3202-3-00) RoHS: Compliant Min Qty: 210 Package Multiple: 210 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FX30B-4P-3.81DSA25
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX30B-4P-3.81DSA25
Hirose Electric Co Ltd
Board Connector, 4 Contact(s), Straight, Solder Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Hirose | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Material | COPPER ALLOY | |
JESD-609 Code | e4 |