There are no models available for this part yet.
Overview of FX32K144UAT0VLLR by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FX32K144UAT0VLLR by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37AJ4610
|
Newark | S32K144 Arm Cortex-M4F, 112 Mhz, 512 Kb Flash, Can Fd, Flexio, Csec Security, Lqfp100 - S32K Mcus For General Purpose/Reel 13" Q2/T3 In Drypack Rohs Compliant: Yes |Nxp FX32K144UAT0VLLR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.3200 / $7.6900 | Buy Now | |
DISTI #
FX32K144UAT0VLLR
|
Avnet Americas | ARM MCU, 32-bit, ARM Cortex-M4F, 112 MHz, 512 KB, 64 KB, 100 Pins, LQFP - Tape and Reel (Alt: FX32K144UAT0VLLR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
FX32K144UAT0VLLR
|
Avnet Silica | ARM MCU, 32-bit, ARM Cortex-M4F, 112 MHz, 512 KB, 64 KB, 100 Pins, LQFP (Alt: FX32K144UAT0VLLR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
FX32K144UAT0VLLR
|
EBV Elektronik | ARM MCU, 32-bit, ARM Cortex-M4F, 112 MHz, 512 KB, 64 KB, 100 Pins, LQFP (Alt: FX32K144UAT0VLLR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 54 Weeks, 0 Days | EBV - 0 |
|
Buy Now |