Part Details for FX32K144ULT0VLHT by NXP Semiconductors
Overview of FX32K144ULT0VLHT by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX32K144ULT0VLHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ4615
|
Newark | Cortex M4F, 512K Flash, 64K Ram/ Tray Rohs Compliant: Yes |Nxp FX32K144ULT0VLHT Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5600 | Buy Now |
DISTI #
568-FX32K144ULT0VLHT-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 64LQFP Min Qty: 800 Lead time: 39 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.9973 | Buy Now |
DISTI #
FX32K144ULT0VLHT
|
Avnet Americas | MCU 32-Bit ARM Cortex-M4F S32K1 RISC 512KB Flash 2.7V to 5.5V 64-Pin QLFN Tray/Tube - Trays (Alt: FX32K144ULT0VLHT) Min Qty: 800 Package Multiple: 800 Lead time: 39 Weeks, 0 Days Container: Tray | 0 |
|
$7.6738 / $8.8060 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 39 Weeks Container: Tray | 0Tray |
|
$9.6800 | Buy Now |
DISTI #
FX32K144ULT0VLHT
|
EBV Elektronik | MCU 32-Bit ARM Cortex-M4F S32K1 RISC 512KB Flash 2.7V to 5.5V 64-Pin QLFN Tray/Tube (Alt: FX32K144ULT0VLHT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 41 Weeks, 0 Days | EBV - 0 |
|
Buy Now |