Part Details for FX32K146HAT0MLHT by NXP Semiconductors
Overview of FX32K146HAT0MLHT by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX32K146HAT0MLHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ4617
|
Newark | S32K146 Arm Cortex-M4F, 80 Mhz, 1 Mb Flash, Can Fd, Flexio, Csec Security, Lqfp64 - S32K Mcus For General-Purpose/ Tray Rohs Compliant: Yes |Nxp FX32K146HAT0MLHT Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0700 | Buy Now |
DISTI #
568-FX32K146HAT0MLHT-ND
|
DigiKey | S32K146 ARM CORTEX-M4F, 80 MHZ, Min Qty: 800 Lead time: 39 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.3002 | Buy Now |
DISTI #
FX32K146HAT0MLHT
|
Avnet Americas | ARM MCU, 32-bit, ARM Cortex-M4F, 80 MHz, 1 MB, 128 KB, 64 Pins, LQFP - Trays (Alt: FX32K146HAT0MLHT) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 39 Weeks, 0 Days Container: Tray | 0 |
|
$9.0280 / $10.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Tray | 0Tray |
|
$11.3900 | Buy Now |
|
Rochester Electronics | FS32K - S32K144 32-bit MCU, ARM RoHS: Compliant Status: Active Min Qty: 1 | 320 |
|
$10.0900 / $11.8700 | Buy Now |
DISTI #
FX32K146HAT0MLHT
|
Avnet Americas | ARM MCU, 32-bit, ARM Cortex-M4F, 80 MHz, 1 MB, 128 KB, 64 Pins, LQFP - Trays (Alt: FX32K146HAT0MLHT) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 39 Weeks, 0 Days Container: Tray | 0 |
|
$9.0280 / $10.3600 | Buy Now |
DISTI #
FX32K146HAT0MLHT
|
Avnet Silica | ARM MCU, 32-bit, ARM Cortex-M4F, 80 MHz, 1 MB, 128 KB, 64 Pins, LQFP (Alt: FX32K146HAT0MLHT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 5 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FX32K146HAT0MLHT
|
EBV Elektronik | ARM MCU, 32-bit, ARM Cortex-M4F, 80 MHz, 1 MB, 128 KB, 64 Pins, LQFP (Alt: FX32K146HAT0MLHT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 5 Weeks, 6 Days | EBV - 0 |
|
Buy Now |