FX4A2-20S-1.27SV(99)
Hirose Electric Co Ltd
Description: Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking

Overview of FX4A2-20S-1.27SV(99) by Hirose Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
10123730-000020ALF Amphenol Communications Solutions HPCE VT Receptacle 20S
10121506-480020BLF Amphenol Communications Solutions HPCE Vertical Receptacle 48P 20S
51967-10002000AALF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 20S Vertical Receptacle.

Price & Stock for FX4A2-20S-1.27SV(99) by Hirose Electric Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 66AK3325
Newark Fx4A2-20S-1.27Sv(99) |Hirose(Hrs) FX4A2-20S-1.27SV(99) RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $6.3000
  • 504 $5.5600
$5.5600 / $6.3000 Buy Now
DISTI # FX4A2-20S-1.27SV(99)-ND
DigiKey CONN RCPT 20POS SMD GOLD Min Qty: 24 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 24 $6.3342
$6.3342 Buy Now
DISTI # FX4A2-20S-1.27SV(9
Avnet Americas Connector Stacking Receptacle 20 Position 6mm to 9mm Stack Height 1.27mm Solder Straight Surface Mount - Rail/Tube (Alt: FX4A2-20S-1.27SV(9) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Tube 0
RFQ
DISTI # 798-FX4A220S127SV99
Mouser Electronics Board to Board & Mezzanine Connectors 20P STRT SMT RECEPT NO LOC BOSS GLD PLT RoHS: Compliant 0
  • 1 $6.7400
  • 10 $6.0800
  • 24 $5.8900
  • 120 $5.6700
  • 264 $5.3800
  • 504 $5.2300
  • 1,008 $4.9300
$4.9300 / $6.7400 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 24 $5.3600
  • 48 $5.0100
  • 120 $4.7800
  • 264 $4.5700
  • 504 $3.8600
  • 1,008 $3.7500
  • 2,520 $3.7000
  • 5,016 $3.6000
$3.6000 / $5.3600 Buy Now
DISTI # 000000000003974506
Sager Board to Board & Mezzanine Connectors 20P STRT SMT RECEPT NO LOC BOSS GLD PLT 0
Buy Now

CAD Models for FX4A2-20S-1.27SV(99) by Hirose Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FX4A2-20S-1.27SV(99) by Hirose Electric Co Ltd

FX4A2-20S-1.27SV(99)
Hirose Electric Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.197 inch
Body Depth
0.236 inch
Body Length
0.861 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AU
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
45 mΩ
Contact Style
BELLOWED TYPE
Dielectric Withstanding Voltage
300VAC V
Durability
300 Cycles
Filter Feature
NO
Insulation Resistance
100000000 Ω
Insulator Material
POLYAMIDE
Mating Contact Pitch
0.05 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
STAGGERED
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
0.5 A
Reference Standard
UL
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
20
Want to compare parts?
  1. FX4A2-20S-1.27SV(99)
    Hirose Electric Co Ltd
    Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FX4A2-20S-1.27SV(99) by Hirose Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FX4A2-20S-1.27SV(99) by Hirose Electric Co Ltd

Select Manufacturer
Which Manufacturer of FX4A2-20S-1.27SV(99) would you like to use for your alert(s)?
  • Please alert me when FX4A2-20S-1.27SV(99) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FX4A2-20S-1.27SV(99) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FX4A2-20S-1.27SV(99) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FX4A2-20S-1.27SV(99) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FX4A2-20S-1.27SV(99).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FX4A2-20S-1.27SV(99) by Hirose Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: