FX4B3-32P-1.27SV(71)
Hirose Electric Co Ltd
Description: Board Stacking Connector

Overview of FX4B3-32P-1.27SV(71) by Hirose Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
10125138-320000BLF Amphenol Communications Solutions HPCE STD VT Receptacle 32P
10046971-008LF Amphenol Communications Solutions Power Card Edge, Power Connectors, 2 x 32P STB Vertical.
10046971-057LF Amphenol Communications Solutions Power Card Edge, Power Connectors, 2 x 32P STB Vertical.

Price & Stock for FX4B3-32P-1.27SV(71) by Hirose Electric Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 66AK3370
Newark 5.0 To 11.0Mm Stacking Height Half Pitch Connectors |Hirose(Hrs) FX4B3-32P-1.27SV(71) RoHS: Not Compliant Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $4.2600
  • 500 $3.7400
$3.7400 / $4.2600 Buy Now
DISTI # FX4B3-32P-1.27SV(71)-ND
DigiKey CONN HDR 32POS SMD GOLD Min Qty: 125 Lead time: 12 Weeks Container: Bulk Temporarily Out of Stock
  • 125 $3.9270
$3.9270 Buy Now
DISTI # FX4B3-32P-1.27SV(7
Avnet Americas Conn Board to Board HDR 32 POS 1.27mm Solder ST SMD - Trays (Alt: FX4B3-32P-1.27SV(7) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 26 Weeks, 0 Days Container: Tray 0
RFQ
DISTI # 798-FX4B332P127SV71
Mouser Electronics Board to Board & Mezzanine Connectors 32P STRT SMT HEADER LOC BOSS GLD PLT RoHS: Compliant 0
  • 1 $4.7100
  • 10 $4.2800
  • 100 $3.7700
  • 250 $3.5200
  • 500 $3.4700
  • 1,000 $3.2300
  • 2,500 $3.1300
$3.1300 / $4.7100 Order Now
Onlinecomponents.com 5.0 to 11.0mm Stacking Height Half Pitch Connectors RoHS: Compliant 0
  • 5 $4.1000
  • 50 $3.3300
  • 125 $3.1800
  • 250 $3.0900
  • 500 $2.6700
  • 1,000 $2.5600
  • 2,500 $2.4900
  • 5,000 $2.4300
$2.4300 / $4.1000 Buy Now
DISTI # 000000000003974539
Sager Board to Board & Mezzanine Connectors 32P STRT SMT HEADER LOC BOSS GLD PLT 0
Buy Now
DISTI # 574-0232-3-71
Avnet Abacus - Tape and Reel (Alt: 574-0232-3-71) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 14 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for FX4B3-32P-1.27SV(71) by Hirose Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FX4B3-32P-1.27SV(71) by Hirose Electric Co Ltd

FX4B3-32P-1.27SV(71)
Hirose Electric Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
26 Weeks
Board Mounting Option
PEG
Body Breadth
0.197 inch
Body Depth
0.276 inch
Body Length
1.161 inch
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Gold (Au)
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
45 mΩ
Contact Style
CENTRONIC
Dielectric Withstanding Voltage
300VAC V
Durability
300 Cycles
Filter Feature
NO
Insulation Resistance
100000000 Ω
Insulator Color
BEIGE
Insulator Material
POLYAMIDE
JESD-609 Code
e4
Mating Contact Pitch
0.05 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
4.21 mm
Plating Thickness
8u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
0.5 A
Reference Standard
UL
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
32
UL Flammability Code
94V-0
Want to compare parts?
  1. FX4B3-32P-1.27SV(71)
    Hirose Electric Co Ltd
    Board Stacking Connector
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FX4B3-32P-1.27SV(71) by Hirose Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FX4B3-32P-1.27SV(71) by Hirose Electric Co Ltd

Select Manufacturer
Which Manufacturer of FX4B3-32P-1.27SV(71) would you like to use for your alert(s)?
  • Please alert me when FX4B3-32P-1.27SV(71) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FX4B3-32P-1.27SV(71) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FX4B3-32P-1.27SV(71) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FX4B3-32P-1.27SV(71) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FX4B3-32P-1.27SV(71).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FX4B3-32P-1.27SV(71) by Hirose Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: